IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR - Integrated Circuits (ICs)
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 400mA 2.7 ~ 5.5 V TPS2010PWR
| Digi-Key Part Number | 296-3385-1-ND |
1 25 100 250 500 |
2.38000 1.90000 1.42500 1.33000 1.28250 |
Extended Price
2.38 47.50 142.50 332.50 641.25 |
| Manufacturer Part Number | TPS2010PWR | |||
| Description | IC 0.4A PWR DIST SWITCH 14-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 400mA 2.7 ~ 5.5 V TPS2010PWR
| Technical/Catalog Information | TPS2010PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 14-TSSOP |
| Packaging | Cut Tape (CT) |
| Current Limit | 400mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | 95 mOhm |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS2010PWR TPS2010PWR 296 3385 1 ND 29633851ND 296-3385-1 |
TPS2010PWR Specification Sheet
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR (296-3385-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 400mA 2.7 ~ 5.5 V TPS2010PWRIC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-1-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3385-2-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-6-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWRG4
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010PWRG4-ND.
IC 2.6A PWR DIST SWITCH 14-TSSOP - TPS2013PWRG4
Order 'ic 2.6a pwr dist switch 14-tssop - TPS2013PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013PWRG4-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16804-1-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16804-2-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16804-6-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13804-5-ND.
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWP
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3384-5-ND.
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWPG4
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPR
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPR-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPRG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPRG4-ND.
IC 2.2A PWR DIST SWITCH 14HTSSOP - TPS2013APWP
Order 'ic 2.2a pwr dist switch 14htssop - TPS2013APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013APWP-ND.
Options for Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 400mA 2.7 ~ 5.5 V TPS2010PWR
Send this link via E-Mail
Help With This Screen
