Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010APWP
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3384-5-ND |
1 25 100 250 500 1000 5000 |
2.13000 1.70000 1.27500 1.19000 1.14750 1.10500 1.06250 |
Extended Price
2.13 42.50 127.50 297.50 573.75 1105.00 5312.50 |
| Manufacturer Part Number | TPS2010APWP | |||
| Description | IC 0.3A PWR DIST SWITCH 14HTSSOP | |||
| Quantity Available | 108 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2010APWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 14-TSSOP Exposed Pad, 14-eTSSOP 14-HTSSOP |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 34 mOhm |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2010APWP TPS2010APWP 296 3384 5 ND 29633845ND 296-3384-5 |
TPS2010APWP Specification Sheet
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWP (296-3384-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010APWPTexas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010APWP
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3384-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010APWPG4
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010APWPG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010AD
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2555-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010ADG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2010ADR
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2010ADRG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 2.2A 2.7 ~ 5.5 V TPS2013APWP
Order 'ic 2.2a pwr dist switch 14htssop - TPS2013APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013APWP-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 2.2A 2.7 ~ 5.5 V TPS2013APWPG4
Order 'ic 2.2a pwr dist switch 14htssop - TPS2013APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013APWPG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 2.2A 2.7 ~ 5.5 V TPS2013APWPRG4
Order 'ic 2.2a pwr dist switch 14htssop - TPS2013APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013APWPRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2034P
Order 'ic 3.0a pwr dist switch 8-dip - TPS2034P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12236-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 2.2A 2.7 ~ 5.5 V TPS2023P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2023P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12233-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2024P
Order 'ic 3a pwr dist switch 8-dip - TPS2024P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12234-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 2.2A 2.7 ~ 5.5 V TPS2033P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2033P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12235-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 500mA 2.7 ~ 5.5 V TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 500mA 2.7 ~ 5.5 V TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17246-2-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010APWP
Send this link via E-Mail
Help With This Screen
