Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC QUAD PWR DIST SW 16-SOIC - TPS2058DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-2582-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.59000
3.67200
2.85600
2.71320
2.65200
2.60100
Extended Price
4.59
91.80
285.60
678.30
1326.00
2601.00
Manufacturer Part NumberTPS2058DR
DescriptionIC QUAD PWR DIST SW 16-SOIC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTPS2058DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs4
Voltage - Input2.7 ~ 5.5V
Package / Case16-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Current Limit440mA
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPS2058DR
TPS2058DR
296 2582 1 ND
29625821ND
296-2582-1

TPS2058DR Specification Sheet

Image of IC QUAD PWR DIST SW 16-SOIC - TPS2058DR

IC QUAD PWR DIST SW 16-SOIC - TPS2058DR (296-2582-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC QUAD PWR DIST SW 16-SOIC - TPS2058DR
 Order 'ic quad pwr dist sw 16-soic - TPS2058DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2582-1-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2058DR
 Order 'ic quad pwr dist sw 16-soic - TPS2058DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2582-2-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2058DR
 Order 'ic quad pwr dist sw 16-soic - TPS2058DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2582-6-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2044D
 Order 'ic quad pwr dist sw 16-soic - TPS2044D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1959-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2054D
 Order 'ic quad pwr dist sw 16-soic - TPS2054D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1960-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2058D
 Order 'ic quad pwr dist sw 16-soic - TPS2058D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2582-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2044AD
 Order 'ic quad pwr dist sw 16-soic - TPS2044AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3399-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2048AD
 Order 'ic quad pwr dist sw 16-soic - TPS2048AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3408-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2048DR
 Order 'ic quad pwr dist sw 16-soic - TPS2048DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3409-1-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2048DR
 Order 'ic quad pwr dist sw 16-soic - TPS2048DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3409-2-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2048DR
 Order 'ic quad pwr dist sw 16-soic - TPS2048DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3409-6-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2058AD
 Order 'ic quad pwr dist sw 16-soic - TPS2058AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3425-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047BD
 Order 'ic triple pwr dist sw 16-soic - TPS2047BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17403-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dist sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC QUAD PWR DIST SW 16-SOIC - TPS2058D Next: IC QUAD PWR DIST SW 16-SOIC - TPS2058DR