IC DUAL PWR DIST SW 8-SOIC - TPS2056DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2580-6-ND |
1 25 100 250 500 1000 |
2.77000 2.21400 1.72200 1.63592 1.59900 1.56825 |
Extended Price
2.77 55.35 172.20 408.98 799.50 1568.25 |
| Manufacturer Part Number | TPS2056DR | |||
| Description | IC DUAL PWR DIST SW 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2056DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Current Limit | 440mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2056DR TPS2056DR 296 2580 6 ND 29625806ND 296-2580-6 |
TPS2056DR Specification Sheet
IC DUAL PWR DIST SW 8-SOIC - TPS2056DR (296-2580-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL PWR DIST SW 8-SOIC - TPS2056DR
Order 'ic dual pwr dist sw 8-soic - TPS2056DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2580-1-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2056DR
Order 'ic dual pwr dist sw 8-soic - TPS2056DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2580-2-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2056DR
Order 'ic dual pwr dist sw 8-soic - TPS2056DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2580-6-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046DR
Order 'ic dual pwr dist sw 8-soic - TPS2046DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2574-1-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046DR
Order 'ic dual pwr dist sw 8-soic - TPS2046DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2574-2-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046DR
Order 'ic dual pwr dist sw 8-soic - TPS2046DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2574-6-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2042AD
Order 'ic dual pwr dist sw 8-soic - TPS2042AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3395-5-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046AD
Order 'ic dual pwr dist sw 8-soic - TPS2046AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3403-5-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2056AD
Order 'ic dual pwr dist sw 8-soic - TPS2056AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3421-5-ND.
IC 440MA PWR DIST SW 8-SOIC - TPS2045DR
Order 'ic 440ma pwr dist sw 8-soic - TPS2045DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2573-1-ND.
IC 440MA PWR DIST SW 8-SOIC - TPS2045DR
Order 'ic 440ma pwr dist sw 8-soic - TPS2045DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2573-2-ND.
IC 440MA PWR DIST SW 8-SOIC - TPS2045DR
Order 'ic 440ma pwr dist sw 8-soic - TPS2045DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2573-6-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2042D
Order 'ic dual power dist sw 8-soic - TPS2042D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3396-5-ND.
IC TRIPLE PWR DIST SW 8-SOIC - TPS2043AD
Order 'ic triple pwr dist sw 8-soic - TPS2043AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3397-5-ND.
IC 500MA PWR DIST SW 8-SOIC - TPS2045AD
Order 'ic 500ma pwr dist sw 8-soic - TPS2045AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3400-5-ND.
Send this link via E-Mail
Help With This Screen