IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2575-2-ND |
2500 10000 25000 |
2.14200 2.08300 2.04000 |
Extended Price
5355.00 20830.00 51000.00 |
| Manufacturer Part Number | TPS2047DR | |||
| Description | IC TRIPLE PWR DIST SW 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS2047DR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 3 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Current Limit | 440mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS2047DR TPS2047DR 296 2575 2 ND 29625752ND 296-2575-2 |
TPS2047DR Specification Sheet
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR (296-2575-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2575-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047BD
Order 'ic triple pwr dist sw 16-soic - TPS2047BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17403-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2043DR
Order 'ic triple pwr dist sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2578-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2578-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2578-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2581-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2581-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2581-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047AD
Order 'ic triple pwr dist sw 16-soic - TPS2047AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3406-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053AD
Order 'ic triple pwr dist sw 16-soic - TPS2053AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3415-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057AD
Order 'ic triple pwr dist sw 16-soic - TPS2057AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3423-5-ND.
IC QUAD PWR DIST SW 16-SOIC - TPS2044D
Order 'ic quad pwr dist sw 16-soic - TPS2044D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1959-5-ND.
Send this link via E-Mail
Help With This Screen