Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR

Digi-Key Part Number 296-2572-6-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.65000
2.91600
2.26800
2.15460
2.10600
2.06550
Extended Price
3.65
72.90
226.80
538.65
1053.00
2065.50
Manufacturer Part NumberTPS2043DR
DescriptionIC TRIPLE PWR DIS SW 16-SOIC
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTPS2043DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs3
Voltage - Input2.7 ~ 5.5V
Package / Case16-SOIC (3.9mm Width)
PackagingDigi-ReelĀ®
Current Limit900mA
Internal Switch(s)Yes
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TPS2043DR
TPS2043DR
296 2572 6 ND
29625726ND
296-2572-6

TPS2043DR Specification Sheet

Image of IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR

IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR (296-2572-6-ND)

Related parts:
IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dis sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2572-2-ND.
IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dis sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2043DR
 Order 'ic triple pwr dist sw 16-soic - TPS2043DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2572-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047BD
 Order 'ic triple pwr dist sw 16-soic - TPS2047BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17403-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2575-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047DR
 Order 'ic triple pwr dist sw 16-soic - TPS2047DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2575-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
 Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2578-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
 Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2578-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053DR
 Order 'ic triple pwr dist sw 16-soic - TPS2053DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2578-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
 Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2581-1-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
 Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2581-2-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2057DR
 Order 'ic triple pwr dist sw 16-soic - TPS2057DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2581-6-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2047AD
 Order 'ic triple pwr dist sw 16-soic - TPS2047AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3406-5-ND.
IC TRIPLE PWR DIST SW 16-SOIC - TPS2053AD
 Order 'ic triple pwr dist sw 16-soic - TPS2053AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3415-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC TRIPLE PWR DIS SW 16-SOIC - TPS2043DR Next: IC TRIPLE PWR DIST SW 16-SOIC - TPS2043DR