IC 0.9A POWER DIST SWITCH 8-DIP - TPS2041P - Integrated Circuits (ICs)
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 900mA 2.7 ~ 5.5 V TPS2041P
| Digi-Key Part Number | 296-2570-5-ND |
1 25 100 250 500 1000 5000 |
2.39000 1.90800 1.48400 1.40980 1.37800 1.35150 1.32500 |
Extended Price
2.39 47.70 148.40 352.45 689.00 1351.50 6625.00 |
| Manufacturer Part Number | TPS2041P | |||
| Description | IC 0.9A POWER DIST SWITCH 8-DIP | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2041P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Current Limit | 900mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 95 mOhm |
| Drawing Number | 296; 4040082; P; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2041P TPS2041P 296 2570 5 ND 29625705ND 296-2570-5 |
TPS2041P Specification Sheet
IC 0.9A POWER DIST SWITCH 8-DIP - TPS2041P (296-2570-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 900mA 2.7 ~ 5.5 V TPS2041PIC 0.9A POWER DIST SWITCH 8-DIP - TPS2041P
Order 'ic 0.9a power dist switch 8-dip - TPS2041P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2570-5-ND.
IC 900MA POWER DIST SWITCH 8-DIP - TPS2042P
Order 'ic 900ma power dist switch 8-dip - TPS2042P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2571-5-ND.
IC 1.2A POWER DIST SWITCH 8-DIP - TPS2014P
Order 'ic 1.2a power dist switch 8-dip - TPS2014P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3389-5-ND.
IC 2A POWER DIST SWITCH 8-DIP - TPS2015P
Order 'ic 2a power dist switch 8-dip - TPS2015P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3390-5-ND.
IC 300MA POWER DIST SWITCH 8-DIP - TPS2030P
Order 'ic 300ma power dist switch 8-dip - TPS2030P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3392-5-ND.
IC 900MA POWER DIST SWITCH 8-DIP - TPS2051P
Order 'ic 900ma power dist switch 8-dip - TPS2051P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3411-5-ND.
IC DUAL POWER DIST SWITCH 8-DIP - TPS2052P
Order 'ic dual power dist switch 8-dip - TPS2052P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3414-5-ND.
IC 0.9A PWR DIST SWITCH 8-DIP - TPS2021P
Order 'ic 0.9a pwr dist switch 8-dip - TPS2021P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2021P-ND.
IC 0.9A PWR DIST SWITCH 8-DIP - TPS2021PE4
Order 'ic 0.9a pwr dist switch 8-dip - TPS2021PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2021PE4-ND.
IC 1.2A POWER DIST SWITCH 8-DIP - TPS2014PE4
Order 'ic 1.2a power dist switch 8-dip - TPS2014PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2014PE4-ND.
IC 2A POWER DIST SWITCH 8-DIP - TPS2015PE4
Order 'ic 2a power dist switch 8-dip - TPS2015PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2015PE4-ND.
IC 3.0A PWR DIST SWITCH 8-DIP - TPS2034P
Order 'ic 3.0a pwr dist switch 8-dip - TPS2034P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12236-5-ND.
IC 2.2A PWR DIST SWITCH 8-DIP - TPS2023P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2023P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12233-5-ND.
IC 3A PWR DIST SWITCH 8-DIP - TPS2024P
Order 'ic 3a pwr dist switch 8-dip - TPS2024P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12234-5-ND.
IC 2.2A PWR DIST SWITCH 8-DIP - TPS2033P
Order 'ic 2.2a pwr dist switch 8-dip - TPS2033P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12235-5-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 900mA 2.7 ~ 5.5 V TPS2041P
Send this link via E-Mail
Help With This Screen
