Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020D
IC .3A PWR DIST SWITCH 8-SOIC - TPS2020D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2560-5-ND |
1 25 100 250 500 1000 5000 |
2.35000 1.88000 1.41000 1.31600 1.26900 1.22200 1.17500 |
Extended Price
2.35 47.00 141.00 329.00 634.50 1222.00 5875.00 |
| Manufacturer Part Number | TPS2020D | |||
| Description | IC .3A PWR DIST SWITCH 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2020D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 36 mOhm |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2020D TPS2020D 296 2560 5 ND 29625605ND 296-2560-5 |
TPS2020D Specification Sheet
IC .3A PWR DIST SWITCH 8-SOIC - TPS2020D (296-2560-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020DTexas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020D
Order 'ic .3a pwr dist switch 8-soic - TPS2020D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2560-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-2-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2024D
Order 'ic 3a pwr dist switch 8-soic - TPS2024D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-6-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2024DG4
Order 'ic 3a pwr dist switch 8-soic - TPS2024DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024DG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2024DRG4
Order 'ic 3a pwr dist switch 8-soic - TPS2024DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024DRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2024IDRQ1
Order 'ic 3a pwr dist switch 8-soic - TPS2024IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024IDRQ1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2024IDRG4Q1
Order 'ic 3a pwr dist switch 8-soic - TPS2024IDRG4Q1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2024IDRG4Q1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020DG4
Order 'ic .3a pwr dist switch 8-soic - TPS2020DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2020DR
Order 'ic .3a pwr dist switch 8-soic - TPS2020DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2020DRG4
Order 'ic .3a pwr dist switch 8-soic - TPS2020DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2020DRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2034DG4
Order 'ic 3.0a pwr dist switch 8-soic - TPS2034DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2034DR
Order 'ic 3.0a pwr dist switch 8-soic - TPS2034DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2034DRG4
Order 'ic 3.0a pwr dist switch 8-soic - TPS2034DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2034DRG4-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020D
Send this link via E-Mail
Help With This Screen
