Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010AD
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010AD - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-2555-5-ND |
1 25 100 250 500 1000 5000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 1.18750 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 5937.50 |
| Manufacturer Part Number | TPS2010AD | |||
| Description | IC 0.3A PWR DIST SWITCH 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2010AD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 300mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 34 mOhm |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2010AD TPS2010AD 296 2555 5 ND 29625555ND 296-2555-5 |
TPS2010AD Specification Sheet
IC 0.3A PWR DIST SWITCH 8-SOIC - TPS2010AD (296-2555-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010ADTexas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010AD
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2555-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010ADG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2010ADR
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 300mA 2.7 ~ 5.5 V TPS2010ADRG4
Order 'ic 0.3a pwr dist switch 8-soic - TPS2010ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010ADRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2020D
Order 'ic .3a pwr dist switch 8-soic - TPS2020D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2560-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 900mA 2.7 ~ 5.5 V TPS2021D
Order 'ic 0.9a pwr dist switch 8-soic - TPS2021D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2561-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-2-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 3A 2.7 ~ 5.5 V TPS2024D
Order 'ic 3a pwr dist switch 8-soic - TPS2024D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2564-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 3A 2.7 ~ 5.5 V TPS2024DR
Order 'ic 3a pwr dist switch 8-soic - TPS2024DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2564-6-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 1.2A 2.7 ~ 5.5 V TPS2011D
Order 'ic 1.2a pwr dist switch 8-soic - TPS2011D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3386-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 400mA 2.7 ~ 5.5 V TPS2010D
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010D-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 400mA 2.7 ~ 5.5 V TPS2010DG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 400mA 2.7 ~ 5.5 V TPS2010DR
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 400mA 2.7 ~ 5.5 V TPS2010DRG4
Order 'ic 0.4a pwr dist switch 8-soic - TPS2010DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2010DRG4-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) High Side Switch Tube 300mA 2.7 ~ 5.5 V TPS2010AD
Send this link via E-Mail
Help With This Screen
