IC PWR INTERFACE SWITCH 20-QFN - TPS2231MRGPR
| Digi-Key Part Number | 296-21266-1-ND |
1 25 100 250 500 1000 |
2.10000 1.68000 1.26000 1.17600 1.13400 1.09200 |
Extended Price
2.10 42.00 126.00 294.00 567.00 1092.00 |
| Manufacturer Part Number | TPS2231MRGPR | |||
| Description | IC PWR INTERFACE SWITCH 20-QFN | |||
| Quantity Available | 385 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2231MRGPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | ExpressCard™ Switch |
| Number of Outputs | 3 |
| Voltage - Input | 3 ~ 3.6VDC |
| Package / Case | 20-VQFN |
| Packaging | Cut Tape (CT) |
| Current Limit | 1.3A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2231MRGPR TPS2231MRGPR 296 21266 1 ND 296212661ND 296-21266-1 |
TPS2231MRGPR Specification Sheet
IC PWR INTERFACE SWITCH 20-QFN - TPS2231MRGPR (296-21266-1-ND)
Related parts :IC PWR INTERFACE SWITCH 20-QFN - TPS2231MRGPR
Order 'ic pwr interface switch 20-qfn - TPS2231MRGPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21266-1-ND.
IC PWR INTERFACE SWITCH 20-QFN - TPS2231MRGPR
Order 'ic pwr interface switch 20-qfn - TPS2231MRGPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21266-2-ND.
IC PWR INTERFACE SW SNGL 20-QFN - TPS2231RGPT
Order 'ic pwr interface sw sngl 20-qfn - TPS2231RGPT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18035-1-ND.
IC PWR MANAGEMENT SYSTEM 20-QFN - BQ24030RHLR
Order 'ic pwr management system 20-qfn - BQ24030RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17909-1-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2041BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2041BDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21263-1-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2041BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2041BDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21263-6-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2051BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2051BDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21265-1-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2051BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2051BDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21265-6-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40074RHLR
Order 'ic sync buck ctrlr 20-qfn - TPS40074RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18670-1-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40075RHLT
Order 'ic sync buck ctrlr 20-qfn - TPS40075RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19886-1-ND.
IC SYNC BUCK CTRLR 20-QFN - TPS40075RHLT
Order 'ic sync buck ctrlr 20-qfn - TPS40075RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19886-6-ND.
IC SYNC SWITCHER CTRLR 20-QFN - TPS51511RHLT
Order 'ic sync switcher ctrlr 20-qfn - TPS51511RHLT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21643-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2550DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2550DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23131-1-ND.
IC PWR DIST SWITCH ADJ SOT23-6 - TPS2550DBVT
Order 'ic pwr dist switch adj sot23-6 - TPS2550DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23131-6-ND.
IC PWR DIST SWITCH ADJ 6-SON - TPS2550DRVT
Order 'ic pwr dist switch adj 6-son - TPS2550DRVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23132-1-ND.
Send this link via E-Mail
Help With This Screen