IC PWR-DIST SWITCH DUAL 8-MSOP - TPS2060DGN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-18023-5-ND |
1 25 100 250 500 1000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 |
| Manufacturer Part Number | TPS2060DGN | |||
| Description | IC PWR-DIST SWITCH DUAL 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2060DGN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Current Limit | 2.1A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2060DGN TPS2060DGN 296 18023 5 ND 296180235ND 296-18023-5 |
TPS2060DGN Specification Sheet
IC PWR-DIST SWITCH DUAL 8-MSOP - TPS2060DGN (296-18023-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PWR-DIST SWITCH DUAL 8-MSOP - TPS2060DGN
Order 'ic pwr-dist switch dual 8-msop - TPS2060DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18023-5-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2064DGN
Order 'ic pwr dist switch dual 8-msop - TPS2064DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17871-5-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2042BDGNG4
Order 'ic pwr dist switch dual 8-msop - TPS2042BDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDGNG4-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2042BDGNR
Order 'ic pwr dist switch dual 8-msop - TPS2042BDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDGNR-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2042BDGNRG4
Order 'ic pwr dist switch dual 8-msop - TPS2042BDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDGNRG4-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2064DGNG4
Order 'ic pwr dist switch dual 8-msop - TPS2064DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2064DGNG4-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2064DGNR
Order 'ic pwr dist switch dual 8-msop - TPS2064DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2064DGNR-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2064DGNRG4
Order 'ic pwr dist switch dual 8-msop - TPS2064DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2064DGNRG4-ND.
IC POWER DIST SWITCH DUAL 8-MSOP - TPS2052BDGN
Order 'ic power dist switch dual 8-msop - TPS2052BDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17459-5-ND.
IC PWR DIST SWITCH SNGL 8-MSOP - TPS2041BDGNG4
Order 'ic pwr dist switch sngl 8-msop - TPS2041BDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2041BDGNG4-ND.
IC PWR DIST SWITCH SNGL 8-MSOP - TPS2041BDGNR
Order 'ic pwr dist switch sngl 8-msop - TPS2041BDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2041BDGNR-ND.
IC PWR DIST SWITCH SNGL 8-MSOP - TPS2041BDGNRG4
Order 'ic pwr dist switch sngl 8-msop - TPS2041BDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2041BDGNRG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BD
Order 'ic pwr dist switch dual 8-soic - TPS2042BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BD-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDG4
Order 'ic pwr dist switch dual 8-soic - TPS2042BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDG4-ND.
IC PWR DIST SWITCH DUAL 8-SOIC - TPS2042BDRG4
Order 'ic pwr dist switch dual 8-soic - TPS2042BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2042BDRG4-ND.
Send this link via E-Mail
Help With This Screen