IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDB - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17773-ND |
1 25 100 250 500 1000 |
1.78000 1.42000 1.06500 .99400 .95850 .92300 |
Extended Price
1.78 35.50 106.50 248.50 479.25 923.00 |
| Manufacturer Part Number | TPS2220BDB | |||
| Description | IC PC CRD PWR-INT SWTCH 24-SSOP | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPS2220BDB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCMCIA/Cardbus Switch |
| Number of Outputs | 5 |
| Voltage - Input | 3.3V, 5V, 12V |
| Package / Case | 24-SSOP |
| Packaging | Tube |
| Current Limit | 1A |
| Internal Switch(s) | Yes |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPS2220BDB TPS2220BDB 296 17773 ND 29617773ND 296-17773 |
TPS2220BDB Specification Sheet
IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDB (296-17773-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDB
Order 'ic pc crd pwr-int swtch 24-ssop - TPS2220BDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17773-ND.
IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDBG4
Order 'ic pc crd pwr-int swtch 24-ssop - TPS2220BDBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220BDBG4-ND.
IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDBR
Order 'ic pc crd pwr-int swtch 24-ssop - TPS2220BDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220BDBR-ND.
IC PC CRD PWR-INT SWTCH 24-SSOP - TPS2220BDBRG4
Order 'ic pc crd pwr-int swtch 24-ssop - TPS2220BDBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220BDBRG4-ND.
IC PC CRD PWR-INT SWITCH 24-SSOP - TPS2220ADB
Order 'ic pc crd pwr-int switch 24-ssop - TPS2220ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18938-5-ND.
IC PC CRD PWR-INT SWITCH 24-SSOP - TPS2220ADBG4
Order 'ic pc crd pwr-int switch 24-ssop - TPS2220ADBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220ADBG4-ND.
IC PC CRD PWR-INT SWITCH 24-SSOP - TPS2220ADBR
Order 'ic pc crd pwr-int switch 24-ssop - TPS2220ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220ADBR-ND.
IC PC CRD PWR-INT SWITCH 24-SSOP - TPS2220ADBRG4
Order 'ic pc crd pwr-int switch 24-ssop - TPS2220ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2220ADBRG4-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2204APWP
Order 'ic pc crd pwr-int swtch 24htssop - TPS2204APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15133-5-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2210APWP
Order 'ic pc crd pwr-int swtch 24htssop - TPS2210APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15135-5-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2220APWP
Order 'ic pc crd pwr-int swtch 24htssop - TPS2220APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15136-5-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2220BPWP
Order 'ic pc crd pwr-int swtch 24htssop - TPS2220BPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17774-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2204APWPR
Order 'ic pc crd pwr-int swtch 24htssop - TPS2204APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2204APWPR-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2204APWPRG4
Order 'ic pc crd pwr-int swtch 24htssop - TPS2204APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2204APWPRG4-ND.
IC PC CRD PWR-INT SWTCH 24HTSSOP - TPS2210APWPR
Order 'ic pc crd pwr-int swtch 24htssop - TPS2210APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2210APWPR-ND.
Send this link via E-Mail
Help With This Screen