IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17315-6-ND |
1 25 100 250 500 1000 |
1.43000 1.14000 .85500 .79800 .76950 .74100 |
Extended Price
1.43 28.50 85.50 199.50 384.75 741.00 |
| Manufacturer Part Number | TPS2065DR | |||
| Description | IC 1.5A POWER DIST SW 8-SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2065DR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Current Limit | 1.5A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2065DR TPS2065DR 296 17315 6 ND 296173156ND 296-17315-6 |
TPS2065DR Specification Sheet
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR (296-17315-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17315-1-ND.
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17315-2-ND.
IC 1.5A POWER DIST SW 8-SOIC - TPS2065DR
Order 'ic 1.5a power dist sw 8-soic - TPS2065DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17315-6-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2100D
Order 'ic v-aux power dist sw 8-soic - TPS2100D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2583-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2101D
Order 'ic v-aux power dist sw 8-soic - TPS2101D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2585-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2102D
Order 'ic v-aux power dist sw 8-soic - TPS2102D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2587-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2103D
Order 'ic v-aux power dist sw 8-soic - TPS2103D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2589-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2104D
Order 'ic v-aux power dist sw 8-soic - TPS2104D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2591-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2105D
Order 'ic v-aux power dist sw 8-soic - TPS2105D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2592-5-ND.
IC V-AUX POWER DIST SW 8-SOIC - TPS2102DG4
Order 'ic v-aux power dist sw 8-soic - TPS2102DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2102DG4-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030IDRQ1
Order 'ic 300ma power dist sw 8-soic - TPS2030IDRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18668-1-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030IDRQ1
Order 'ic 300ma power dist sw 8-soic - TPS2030IDRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18668-2-ND.
IC 300MA POWER DIST SW 8-SOIC - TPS2030D
Order 'ic 300ma power dist sw 8-soic - TPS2030D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2565-5-ND.
IC 900MA POWER DIST SW 8-SOIC - TPS2031D
Order 'ic 900ma power dist sw 8-soic - TPS2031D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2566-5-ND.
IC 440MA POWER DIST SW 8-SOIC - TPS2045D
Order 'ic 440ma power dist sw 8-soic - TPS2045D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2573-5-ND.
Send this link via E-Mail
Help With This Screen