IC 0.5A POWER DIST SW 8-MSOP - TPS2051BDGNR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17313-1-ND |
1 25 100 250 500 1000 |
1.44000 1.20000 .96000 .72000 .67200 .63840 |
Extended Price
1.44 30.00 96.00 180.00 336.00 638.40 |
| Manufacturer Part Number | TPS2051BDGNR | |||
| Description | IC 0.5A POWER DIST SW 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2051BDGNR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-MSOP Exposed Pad, 8-HMSOP, 8-eMSOP |
| Packaging | Cut Tape (CT) |
| Current Limit | 1A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 135 mOhm |
| Drawing Number | 296; 4073271; DGN; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2051BDGNR TPS2051BDGNR 296 17313 1 ND 296173131ND 296-17313-1 |
TPS2051BDGNR Specification Sheet
IC 0.5A POWER DIST SW 8-MSOP - TPS2051BDGNR (296-17313-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 0.5A POWER DIST SW 8-MSOP - TPS2051BDGNR
Order 'ic 0.5a power dist sw 8-msop - TPS2051BDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17313-1-ND.
IC 0.5A POWER DIST SW 8-MSOP - TPS2051BDGNR
Order 'ic 0.5a power dist sw 8-msop - TPS2051BDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17313-2-ND.
IC 0.5A POWER DIST SW 8-MSOP - TPS2051BDGNR
Order 'ic 0.5a power dist sw 8-msop - TPS2051BDGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17313-6-ND.
IC 1.5A POWER DIST SW 8-MSOP - TPS2065DGNR
Order 'ic 1.5a power dist sw 8-msop - TPS2065DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17314-1-ND.
IC 1.5A POWER DIST SW 8-MSOP - TPS2065DGNR
Order 'ic 1.5a power dist sw 8-msop - TPS2065DGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17314-2-ND.
IC 1.5A POWER DIST SW 8-MSOP - TPS2065DGNR
Order 'ic 1.5a power dist sw 8-msop - TPS2065DGNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17314-6-ND.
IC 1.5A POWER DIST SW 8-MSOP - TPS2065DGNR-1
Order 'ic 1.5a power dist sw 8-msop - TPS2065DGNR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGNR-1-ND.
IC 1.5A POWER DIST SW 8-MSOP - TPS2065DGNR-1G4
Order 'ic 1.5a power dist sw 8-msop - TPS2065DGNR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGNR-1G4-ND.
IC 1.5A POWER DIST SWITCH 8-MSOP - TPS2065DGN-1
Order 'ic 1.5a power dist switch 8-msop - TPS2065DGN-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21641-5-ND.
IC 1.5A POWER DIST SWITCH 8-MSOP - TPS2065DGN
Order 'ic 1.5a power dist switch 8-msop - TPS2065DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGN-ND.
IC 1.5A POWER DIST SWITCH 8-MSOP - TPS2065DGNG4
Order 'ic 1.5a power dist switch 8-msop - TPS2065DGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGNG4-ND.
IC 1.5A POWER DIST SWITCH 8-MSOP - TPS2065DGNRG4
Order 'ic 1.5a power dist switch 8-msop - TPS2065DGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGNRG4-ND.
IC 1.5A POWER DIST SWITCH 8-MSOP - TPS2065DGN-1G4
Order 'ic 1.5a power dist switch 8-msop - TPS2065DGN-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2065DGN-1G4-ND.
IC POWER-DIST SWITCH 8-MSOP - TPS2066DGN-1
Order 'ic power-dist switch 8-msop - TPS2066DGN-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21890-5-ND.
IC POWER-DIST SWITCH 8-MSOP - TPS2068DGN
Order 'ic power-dist switch 8-msop - TPS2068DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21891-5-ND.
Send this link via E-Mail
Help With This Screen
