IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17246-6-ND |
1 25 100 250 500 1000 |
1.38000 1.10000 .82500 .77000 .74250 .71500 |
Extended Price
1.38 27.50 82.50 192.50 371.25 715.00 |
| Manufacturer Part Number | TPS2046BDR | |||
| Description | IC DUAL PWR DIST SWITCH 8SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2046BDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 2 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Current Limit | 500mA |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2046BDR TPS2046BDR 296 17246 6 ND 296172466ND 296-17246-6 |
TPS2046BDR Specification Sheet
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR (296-17246-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-1-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17246-6-ND.
IC DUAL PWR DIST SWITCH 8SOIC - TPS2046BDR
Order 'ic dual pwr dist switch 8soic - TPS2046BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17246-2-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046DR
Order 'ic dual pwr dist sw 8-soic - TPS2046DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2574-1-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046DR
Order 'ic dual pwr dist sw 8-soic - TPS2046DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2574-6-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2056DR
Order 'ic dual pwr dist sw 8-soic - TPS2056DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2580-1-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2056DR
Order 'ic dual pwr dist sw 8-soic - TPS2056DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2580-6-ND.
IC 0.2A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.2a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-1-ND.
IC 0.2A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.2a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-6-ND.
IC DUAL POWER DIST SWITCH 8-SOIC - TPS2042DR
Order 'ic dual power dist switch 8-soic - TPS2042DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3396-1-ND.
IC DUAL POWER DIST SWITCH 8-SOIC - TPS2042DR
Order 'ic dual power dist switch 8-soic - TPS2042DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3396-6-ND.
IC DUAL PWR DIST SWITCH 8-DIP - TPS2046P
Order 'ic dual pwr dist switch 8-dip - TPS2046P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3405-5-ND.
IC VAUX PWR DIST SWITCH SOT-23-5 - TPS2104DBVT
Order 'ic vaux pwr dist switch sot-23-5 - TPS2104DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3447-1-ND.
IC VAUX PWR DIST SWITCH SOT-23-5 - TPS2105DBVT
Order 'ic vaux pwr dist switch sot-23-5 - TPS2105DBVT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3448-1-ND.
IC 2CH PWR-DIST SWITCH 8-SOIC - TPS2062ADR
Order 'ic 2ch pwr-dist switch 8-soic - TPS2062ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23100-1-ND.
Send this link via E-Mail
Help With This Screen