IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BD
| Digi-Key Part Number | 296-17211-5-ND |
1 25 100 250 500 1000 5000 |
2.15000 1.72000 1.29000 1.20400 1.16100 1.11800 1.07500 |
Extended Price
2.15 43.00 129.00 301.00 580.50 1118.00 5375.00 |
| Manufacturer Part Number | TPS2043BD | |||
| Description | IC PWR DIST SWITCH TRIPLE 16SOIC | |||
| Quantity Available | 135 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2043BD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 3 |
| Voltage - Input | 2.7 ~ 5.5V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 1A |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2043BD TPS2043BD 296 17211 5 ND 296172115ND 296-17211-5 |
TPS2043BD Specification Sheet
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BD (296-17211-5-ND)
Related parts:IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BD
Order 'ic pwr dist switch triple 16soic - TPS2043BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17211-5-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BDG4
Order 'ic pwr dist switch triple 16soic - TPS2043BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2043BDG4-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BDR
Order 'ic pwr dist switch triple 16soic - TPS2043BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2043BDR-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2043BDRG4
Order 'ic pwr dist switch triple 16soic - TPS2043BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2043BDRG4-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2047BDG4
Order 'ic pwr dist switch triple 16soic - TPS2047BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2047BDG4-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2047BDR
Order 'ic pwr dist switch triple 16soic - TPS2047BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2047BDR-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2047BDRG4
Order 'ic pwr dist switch triple 16soic - TPS2047BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2047BDRG4-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2053BDG4
Order 'ic pwr dist switch triple 16soic - TPS2053BDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2053BDG4-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2053BDR
Order 'ic pwr dist switch triple 16soic - TPS2053BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2053BDR-ND.
IC PWR DIST SWITCH TRIPLE 16SOIC - TPS2053BDRG4
Order 'ic pwr dist switch triple 16soic - TPS2053BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2053BDRG4-ND.
IC PWR DIST SWITCH DUAL 8-MSOP - TPS2064DGN
Order 'ic pwr dist switch dual 8-msop - TPS2064DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17871-5-ND.
IC PWR-DIST SWITCH DUAL 8-MSOP - TPS2060DGN
Order 'ic pwr-dist switch dual 8-msop - TPS2060DGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18023-5-ND.
IC PWR-DIST SWITCH SINGLE 8-SOIC - TPS2061D
Order 'ic pwr-dist switch single 8-soic - TPS2061D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18024-5-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2041BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2041BDBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21263-1-ND.
IC PWR DIST SWITCH SNGL SOT23-5 - TPS2041BDBVR
Order 'ic pwr dist switch sngl sot23-5 - TPS2041BDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21263-2-ND.
Send this link via E-Mail
Help With This Screen