IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP
| Digi-Key Part Number | 296-13804-5-ND |
1 25 100 250 500 1000 5000 |
2.38000 1.90000 1.42500 1.33000 1.28250 1.23500 1.18750 |
Extended Price
2.38 47.50 142.50 332.50 641.25 1235.00 5937.50 |
| Manufacturer Part Number | TPS2011APWP | |||
| Description | IC .9A PWR DIS SWITCH 14-HTSSOP | |||
| Quantity Available | 351 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2011APWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 14-TSSOP Exposed Pad, 14-eTSSOP 14-HTSSOP |
| Packaging | Tube |
| Current Limit | 900mA |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 34 mOhm |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2011APWP TPS2011APWP 296 13804 5 ND 296138045ND 296-13804-5 |
TPS2011APWP Specification Sheet
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP (296-13804-5-ND)
Related parts :IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWP
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13804-5-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPG4-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPR
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPR-ND.
IC .9A PWR DIS SWITCH 14-HTSSOP - TPS2011APWPRG4
Order 'ic .9a pwr dis switch 14-htssop - TPS2011APWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011APWPRG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWP
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13385-5-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2155IPWP
Order 'ic adj ldo/dual switch 14-htssop - TPS2155IPWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13389-5-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2155IPWPG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2155IPWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2155IPWPG4-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPR
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPR-ND.
IC ADJ LDO/DUAL SWITCH 14-HTSSOP - TPS2145IPWPRG4
Order 'ic adj ldo/dual switch 14-htssop - TPS2145IPWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2145IPWPRG4-ND.
IC 2.2A POWER DIST SW 14-HTSSOP - TPS2013APWPR
Order 'ic 2.2a power dist sw 14-htssop - TPS2013APWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17531-1-ND.
IC 2.2A POWER DIST SW 14-HTSSOP - TPS2013APWPR
Order 'ic 2.2a power dist sw 14-htssop - TPS2013APWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17531-2-ND.
IC 0.3A PWR DIST SWITCH 14HTSSOP - TPS2010APWP
Order 'ic 0.3a pwr dist switch 14htssop - TPS2010APWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3384-5-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3385-1-ND.
IC 0.4A PWR DIST SWITCH 14-TSSOP - TPS2010PWR
Order 'ic 0.4a pwr dist switch 14-tssop - TPS2010PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3385-2-ND.
Send this link via E-Mail
Help With This Screen
