Keywords:





IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-1354-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
4.50000
3.60000
2.80000
2.66000
2.60000
2.55000
Extended Price
4.50
90.00
280.00
665.00
1300.00
2550.00
Manufacturer Part NumberTPS2014DR
DescriptionIC 1.2A POWER DIST SWITCH 8-SOIC
Quantity Available 4766
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPS2014DR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs1
Voltage - Input4 ~ 5.5 V
Package / Case8-SOIC (3.9mm Width)
PackagingCut Tape (CT)
Current Limit1.2A
Internal Switch(s)Yes
Operating Temperature0°C ~ 85°C
Rds (On)95 mOhm
Drawing Number296; 4040047-3; D; 8
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2014DR
TPS2014DR
296 1354 1 ND
29613541ND
296-1354-1

TPS2014DR Specification Sheet

Image of IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR

IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR (296-1354-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
 Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1354-1-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
 Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-2-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
 Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1354-6-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014D
 Order 'ic 1.2a power dist switch 8-soic - TPS2014D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-5-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DG4
 Order 'ic 1.2a power dist switch 8-soic - TPS2014DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2014DG4-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DRG4
 Order 'ic 1.2a power dist switch 8-soic - TPS2014DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2014DRG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011D
 Order 'ic 1.2a pwr dist switch 8-soic - TPS2011D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3386-5-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DG4
 Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DG4-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DR
 Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DR-ND.
IC 1.2A PWR DIST SWITCH 8-SOIC - TPS2011DRG4
 Order 'ic 1.2a pwr dist switch 8-soic - TPS2011DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2011DRG4-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
 Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-1-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
 Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-2-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013D
 Order 'ic 2.6a power dist switch 8-soic - TPS2013D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-5-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
 Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-6-ND.
IC 2A POWER DIST SWITCH 8-SOIC - TPS2015DR
 Order 'ic 2a power dist switch 8-soic - TPS2015DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1355-1-ND.

Send this link via E-Mail
Help With This Screen

IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DG4 Next: IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR