IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1353-5-ND |
1 25 100 250 500 1000 5000 |
2.36000 1.89000 1.47000 1.39652 1.36500 1.33875 1.31250 |
Extended Price
2.36 47.25 147.00 349.13 682.50 1338.75 6562.50 |
| Manufacturer Part Number | TPS2013D | |||
| Description | IC 2.6A POWER DIST SWITCH 8-SOIC | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2013D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Current Limit | 1.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 125°C |
| Rds (On) | 95 mOhm |
| Drawing Number | 296; 4040047-3; D; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2013D TPS2013D 296 1353 5 ND 29613535ND 296-1353-5 |
TPS2013D Specification Sheet
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013D (296-1353-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013D
Order 'ic 2.6a power dist switch 8-soic - TPS2013D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-5-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-1-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-2-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-6-ND.
IC 2.6A PWR DIST SWITCH 8-SOIC - TPS2013DG4
Order 'ic 2.6a pwr dist switch 8-soic - TPS2013DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013DG4-ND.
IC 2.6A PWR DIST SWITCH 8-SOIC - TPS2013DRG4
Order 'ic 2.6a pwr dist switch 8-soic - TPS2013DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2013DRG4-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1354-1-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-2-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014D
Order 'ic 1.2a power dist switch 8-soic - TPS2014D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-5-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1354-6-ND.
IC 2A POWER DIST SWITCH 8-SOIC - TPS2015DR
Order 'ic 2a power dist switch 8-soic - TPS2015DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1355-1-ND.
IC 2A POWER DIST SWITCH 8-SOIC - TPS2015DR
Order 'ic 2a power dist switch 8-soic - TPS2015DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1355-2-ND.
IC 2A POWER DIST SWITCH 8-SOIC - TPS2015D
Order 'ic 2a power dist switch 8-soic - TPS2015D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1355-5-ND.
IC 2A POWER DIST SWITCH 8-SOIC - TPS2015DR
Order 'ic 2a power dist switch 8-soic - TPS2015DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1355-6-ND.
IC 2.0A POWER DIST SWITCH 8-SOIC - TPS2012D
Order 'ic 2.0a power dist switch 8-soic - TPS2012D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1957-5-ND.
Send this link via E-Mail
Help With This Screen
