IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQ
Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 75µA 2.9 V ~ 5.5 V TPS2147IDGQ
| Digi-Key Part Number | 296-13386-5-ND |
1 25 100 250 500 1000 5000 |
3.38000 2.70000 2.10000 1.99500 1.95000 1.91250 1.87500 |
Extended Price
3.38 67.50 210.00 498.75 975.00 1912.50 9375.00 |
| Manufacturer Part Number | TPS2147IDGQ | |||
| Description | IC 3.3V LDO/DUAL SWITCH 10-MSOP | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2147IDGQ |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | USB, Peripherals |
| Current - Supply | 75µA |
| Voltage - Supply | 2.9 V ~ 5.5 V |
| Package / Case | 10-MSOP Exposed Pad, 10-HMSOP, 10-eMSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 296; 4073273; DGQ; 10 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2147IDGQ TPS2147IDGQ 296 13386 5 ND 296133865ND 296-13386-5 |
TPS2147IDGQ Specification Sheet
IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQ (296-13386-5-ND)
Related parts Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 75µA 2.9 V ~ 5.5 V TPS2147IDGQIC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQ
Order 'ic 3.3v ldo/dual switch 10-msop - TPS2147IDGQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13386-5-ND.
IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2157IDGQ
Order 'ic 3.3v ldo/dual switch 10-msop - TPS2157IDGQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13390-5-ND.
IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQG4
Order 'ic 3.3v ldo/dual switch 10-msop - TPS2147IDGQG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2147IDGQG4-ND.
IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQR
Order 'ic 3.3v ldo/dual switch 10-msop - TPS2147IDGQR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2147IDGQR-ND.
IC 3.3V LDO/DUAL SWITCH 10-MSOP - TPS2147IDGQRG4
Order 'ic 3.3v ldo/dual switch 10-msop - TPS2147IDGQRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2147IDGQRG4-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2149IDGN
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2149IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13388-5-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2158IDGN
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2158IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13391-5-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2159IDGN
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2159IDGN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13392-5-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2149IDGNG4
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2149IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2149IDGNG4-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2149IDGNR
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2149IDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2149IDGNR-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2149IDGNRG4
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2149IDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2149IDGNRG4-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2158IDGNG4
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2158IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2158IDGNG4-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2158IDGNR
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2158IDGNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2158IDGNR-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2158IDGNRG4
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2158IDGNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2158IDGNRG4-ND.
IC 3.3V LDO/DUAL SWITCH 8-MSOP - TPS2159IDGNG4
Order 'ic 3.3v ldo/dual switch 8-msop - TPS2159IDGNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2159IDGNG4-ND.
Options for Texas Instruments Power Management - Specialized Integrated Circuit (ics) Tube 75µA 2.9 V ~ 5.5 V TPS2147IDGQ
Send this link via E-Mail
Help With This Screen
