Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2226DB
IC PWR INTRFCE SWITCH 1A 30-SSOP - TPS2226DB - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12391-5-ND |
1 25 100 250 500 1000 5000 10000 |
6.78000 5.44520 4.96100 4.47700 4.01720 3.38800 3.08550 3.00080 |
Extended Price
6.78 136.13 496.10 1119.25 2008.60 3388.00 15427.50 30008.00 |
| Manufacturer Part Number | TPS2226DB | |||
| Description | IC PWR INTRFCE SWITCH 1A 30-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPS2226DB |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | PCMCIA/Cardbus Switch |
| Number of Outputs | 4 |
| Voltage - Input | 3.3V, 5V, 12V |
| Package / Case | 30-SSOP |
| Packaging | Tube |
| Current Limit | 1.4A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 130 mOhm |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPS2226DB TPS2226DB 296 12391 5 ND 296123915ND 296-12391-5 |
TPS2226DB Specification Sheet
IC PWR INTRFCE SWITCH 1A 30-SSOP - TPS2226DB (296-12391-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2226DBTexas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2226DB
Order 'ic pwr intrfce switch 1a 30-ssop - TPS2226DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12391-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V TPS2223DB
Order 'ic pwr intrfce switch 1a 24-ssop - TPS2223DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12387-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB
Order 'ic pwr intrfce switch 1a 24-ssop - TPS2224DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12389-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.5A 1.8V, 3.3V, 5V TPS2228DB
Order 'ic pwr int switch dual 30-ssop - TPS2228DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13748-5-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.5A 1.8V, 3.3V, 5V TPS2228DBG4
Order 'ic pwr int switch dual 30-ssop - TPS2228DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2228DBG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tape & Reel (TR) 1.5A 1.8V, 3.3V, 5V TPS2228DBR
Order 'ic pwr int switch dual 30-ssop - TPS2228DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2228DBR-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tape & Reel (TR) 1.5A 1.8V, 3.3V, 5V TPS2228DBRG4
Order 'ic pwr int switch dual 30-ssop - TPS2228DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2228DBRG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DBG4
Order 'ic pwr intrfce switch 1a 24-ssop - TPS2224DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2224DBG4-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2226ADB
Order 'ic pwr intrface switch 30-ssop - TPS2226ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13019-5-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Cut Tape (CT) 1A 3.3V, 5V, 12V TPS2206IDFR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13510-1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tape & Reel (TR) 1A 3.3V, 5V, 12V TPS2206IDFR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDFR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13510-2-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Digi-Reel® 1A 3.3V, 5V, 12V TPS2206IDFR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDFR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13510-6-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Cut Tape (CT) 1A 3.3V, 5V, 12V TPS2206IDBR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2246-1-ND.
Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tape & Reel (TR) 1A 3.3V, 5V, 12V TPS2206IDBR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2246-2-ND.
Texas Instruments (VA) Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Digi-Reel® 1A 3.3V, 5V, 12V TPS2206IDBR
Order 'ic dual pcmcia power sw 30-ssop - TPS2206IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2246-6-ND.
Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2226DB
Send this link via E-Mail
Help With This Screen
