Keywords:





IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB - Integrated Circuits (ICs)

Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB

Digi-Key Part Number 296-12389-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.13000
4.10400
3.19200
3.03240
2.96400
2.90700
2.85000
Extended Price
5.13
102.60
319.20
758.10
1482.00
2907.00
14250.00
Manufacturer Part NumberTPS2224DB
DescriptionIC PWR INTRFCE SWITCH 1A 24-SSOP
Quantity Available 120
All prices are in USD

Purchase Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB
Technical/Catalog InformationTPS2224DB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypePCMCIA/Cardbus Switch
Number of Outputs4
Voltage - Input3.3V, 5V, 12V
Package / Case24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP
PackagingTube
Current Limit1.4A
Internal Switch(s)Yes
Operating Temperature-40°C ~ 85°C
Rds (On)130 mOhm
Drawing Number296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2224DB
TPS2224DB
296 12389 5 ND
296123895ND
296-12389-5

TPS2224DB Specification Sheet

Image of IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB

IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB (296-12389-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB
IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB
 Order 'ic pwr intrfce switch 1a 24-ssop - TPS2224DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12389-5-ND.
IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2223DB
 Order 'ic pwr intrfce switch 1a 24-ssop - TPS2223DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12387-5-ND.
IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DBG4
 Order 'ic pwr intrfce switch 1a 24-ssop - TPS2224DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2224DBG4-ND.
IC PWR INTRFCE SWITCH 1A 30-SSOP - TPS2226DB
 Order 'ic pwr intrfce switch 1a 30-ssop - TPS2226DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12391-5-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADB
 Order 'ic pwr intrface switch 24-ssop - TPS2223ADB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13015-5-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBG4
 Order 'ic pwr intrface switch 24-ssop - TPS2223ADBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBR
 Order 'ic pwr intrface switch 24-ssop - TPS2223ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBR-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223ADBRG4
 Order 'ic pwr intrface switch 24-ssop - TPS2223ADBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223ADBRG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBG4
 Order 'ic pwr intrface switch 24-ssop - TPS2223DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBG4-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBR
 Order 'ic pwr intrface switch 24-ssop - TPS2223DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBR-ND.
IC PWR INTRFACE SWITCH 24-SSOP - TPS2223DBRG4
 Order 'ic pwr intrface switch 24-ssop - TPS2223DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2223DBRG4-ND.
IC PWR INTRFCE SWITCH 24-HTSSOP - TPS2223PWP
 Order 'ic pwr intrfce switch 24-htssop - TPS2223PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12388-5-ND.
IC PWR INTRFCE SWITCH 24-HTSSOP - TPS2224PWP
 Order 'ic pwr intrfce switch 24-htssop - TPS2224PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12390-5-ND.
IC PWR INT SWITCH DUAL 30-SSOP - TPS2228DB
 Order 'ic pwr int switch dual 30-ssop - TPS2228DB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13748-5-ND.
IC PWR INT SWITCH DUAL 30-SSOP - TPS2228DBG4
 Order 'ic pwr int switch dual 30-ssop - TPS2228DBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS2228DBG4-ND.

Options for Texas Instruments Power Distribution Switch Integrated Circuit (ics) PCMCIA/Cardbus Switch Tube 1.4A 3.3V, 5V, 12V TPS2224DB
Send this link via E-Mail
Help With This Screen

IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2223DB Next: IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DBG4
IC PWR INTRFCE SWITCH 1A 24-SSOP - TPS2224DB