CAP CER 3300PF 10% 1KV X7R 1206 - 1206AC332KAT1A
| Digi-Key Part Number | 1206AC332KAT1A-ND |
4000 |
.22500 |
Extended Price
900.00 |
| Manufacturer Part Number | 1206AC332KAT1A | |||
| Description | CAP CER 3300PF 10% 1KV X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1206AC332KAT1A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1206AC332KAT1A 1206AC332KAT1A |
1206AC332KAT1A Specification Sheet
CAP CER 3300PF 10% 1KV X7R 1206 - 1206AC332KAT1A (1206AC332KAT1A-ND)
Related parts:CAP CER 3300PF 10% 1KV X7R 1206 - 1206AC332KAT1A
Order 'cap cer 3300pf 10% 1kv x7r 1206 - 1206AC332KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC332KAT1A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KA11A
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KA11A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KAJ1A
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KAJ1A-ND.
CAP CER 1000PF 10% 1KV X7R 1206 - 1206AC102KATME
Order 'cap cer 1000pf 10% 1kv x7r 1206 - 1206AC102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC102KATME-ND.
CAP CER 1500PF 10% 1KV X7R 1206 - 1206AC152KAT1A
Order 'cap cer 1500pf 10% 1kv x7r 1206 - 1206AC152KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC152KAT1A-ND.
CAP CER 180PF 10% 1KV X7R 1206 - 1206AC181KAT1A
Order 'cap cer 180pf 10% 1kv x7r 1206 - 1206AC181KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC181KAT1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAJ1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAJ1A-ND.
CAP CER 1800PF 10% 1KV X7R 1206 - 1206AC182KAT1A
Order 'cap cer 1800pf 10% 1kv x7r 1206 - 1206AC182KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC182KAT1A-ND.
CAP CER 200PF 10% 1KV X7R 1206 - 1206AC201KAT2A
Order 'cap cer 200pf 10% 1kv x7r 1206 - 1206AC201KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC201KAT2A-ND.
CAP CER 22PF 10% 1KV X7R 1206 - 1206AC220KAJ1A
Order 'cap cer 22pf 10% 1kv x7r 1206 - 1206AC220KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC220KAJ1A-ND.
CAP CER 22PF 10% 1KV X7R 1206 - 1206AC220KAT1A
Order 'cap cer 22pf 10% 1kv x7r 1206 - 1206AC220KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC220KAT1A-ND.
CAP CER 220PF 10% 1KV X7R 1206 - 1206AC221KAT1A
Order 'cap cer 220pf 10% 1kv x7r 1206 - 1206AC221KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC221KAT1A-ND.
CAP CER 2700PF 10% 1KV X7R 1206 - 1206AC272KAT1A
Order 'cap cer 2700pf 10% 1kv x7r 1206 - 1206AC272KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC272KAT1A-ND.
CAP CER 390PF 10% 1KV X7R 1206 - 1206AC391KAT1A
Order 'cap cer 390pf 10% 1kv x7r 1206 - 1206AC391KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC391KAT1A-ND.
CAP CER 3900PF 10% 1KV X7R 1206 - 1206AC392KAT1A
Order 'cap cer 3900pf 10% 1kv x7r 1206 - 1206AC392KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206AC392KAT1A-ND.
Send this link via E-Mail
Help With This Screen