IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354CS8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC4354CS8-ND |
700 |
2.19999 |
Extended Price
1539.99 |
| Manufacturer Part Number | LTC4354CS8 | |||
| Description | IC MON DIODE-OR CTRLR NEG 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LTC4354CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Transistor Type | External |
| Number of Outputs | 2 |
| Delay Time - OFF | 700nS |
| Delay Time - ON | - |
| FET Type | N-Channel |
| Current - Supply | 1.2mA |
| Voltage - Supply | 4.5 V ~ 11.75 V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LTC4354CS8 LTC4354CS8 |
LTC4354CS8 Specification Sheet
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354CS8 (LTC4354CS8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354CS8
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CS8-ND.
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354CS8#TR
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CS8#TR-ND.
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354CS8#TRPBF
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CS8#TRPBF-ND.
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354IS8
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IS8-ND.
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354IS8#TR
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IS8#TR-ND.
IC MON DIODE-OR CTRLR NEG 8SOIC - LTC4354IS8#TRPBF
Order 'ic mon diode-or ctrlr neg 8soic - LTC4354IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IS8#TRPBF-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354CDDB#TRM
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354CDDB#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CDDB#TRM-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354CDDB#TRMPBF
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354CDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CDDB#TRMPBF-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354CDDB#TR
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354CDDB#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CDDB#TR-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354CDDB#TRPBF
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354CDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CDDB#TRPBF-ND.
IC MON DIODE-OR CTLR NEG 8SOIC - LTC4354CS8#PBF
Order 'ic mon diode-or ctlr neg 8soic - LTC4354CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354CS8#PBF-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354IDDB#TRM
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354IDDB#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IDDB#TRM-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354IDDB#TRMPBF
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354IDDB#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IDDB#TRMPBF-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354IDDB#TR
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354IDDB#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IDDB#TR-ND.
IC MON DIODE-OR CTRLR NEG 8DFN - LTC4354IDDB#TRPBF
Order 'ic mon diode-or ctrlr neg 8dfn - LTC4354IDDB#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4354IDDB#TRPBF-ND.
Send this link via E-Mail
Help With This Screen