IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651CGVUATR - Sensors, Transducers
| Digi-Key Part Number | TC651CGVUATR-ND |
2500 |
1.14000 |
Extended Price
2850.00 |
| Manufacturer Part Number | TC651CGVUATR | |||
| Description | IC TEMP SNSR/DC FAN CNTRLR 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC651CGVUATR |
| Vendor | Microchip Technology |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Output Type | Active Low |
| Sensing Temperature | 35°C Low, 55°C High Temperature Thresholds |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC651CGVUATR TC651CGVUATR |
TC651CGVUATR Specification Sheet
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651CGVUATR (TC651CGVUATR-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651CGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651CGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650ACVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650BEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650CGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651ACVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651AEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651AGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651BEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651BEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652ACVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652AEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652AGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652AGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652BEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652BEVUA-ND.
Send this link via E-Mail
Help With This Screen
