Keywords:





Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA

IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA

Digi-Key Part Number TC651CGVUA-ND
Price Break
1
10
25
100
Unit Price
1.81000
1.51000
1.26000
1.14000
Extended Price
1.81
15.10
31.50
114.00
Manufacturer Part NumberTC651CGVUA
DescriptionIC TEMP SNSR/DC FAN CTRLR 8-MSOP
Quantity Available 444
All prices are in USD

Purchase Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA
Technical/Catalog InformationTC651CGVUA
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Voltage - Supply2.8 V ~ 5.5 V
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTube
Output TypeActive Low
Sensing Temperature35°C Low, 55°C High Temperature Thresholds
Drawing Number150; C04-111; MS; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Accuracy*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC651CGVUA
TC651CGVUA

TC651CGVUA Specification Sheet

Image of IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA

IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA (TC651CGVUA-ND)

Related parts Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC650ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC650AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC650AGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC650BEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC650CGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651AGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC652ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC652AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650ACVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650AEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650AGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650BEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUATR-ND.

Options for Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC651CGVUA
Send this link via E-Mail
Help With This Screen

IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA Next: IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652ACVUA
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA