IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA - Sensors, Transducers
Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
| Digi-Key Part Number | TC651AGVUA-ND |
1 10 25 100 |
1.81000 1.51000 1.26000 1.14000 |
Extended Price
1.81 15.10 31.50 114.00 |
| Manufacturer Part Number | TC651AGVUA | |||
| Description | IC TEMP SNSR/DC FAN CTRLR 8-MSOP | |||
| Quantity Available | 225 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC651AGVUA |
| Vendor | Microchip Technology |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Output Type | Active Low |
| Sensing Temperature | 25°C Low, 55°C High Temperature Thresholds |
| Drawing Number | 150; C04-111; MS; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC651AGVUA TC651AGVUA |
TC651AGVUA Specification Sheet
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA (TC651AGVUA-ND) - Sensors, Transducers
Related parts Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUAIC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650BEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650CGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652ACVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652AEVUA
Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650ACVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AGVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650BEVUATR
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUATR-ND.
Options for Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
Send this link via E-Mail
Help With This Screen
