Keywords:





IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA - Sensors, Transducers

Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA

Digi-Key Part Number TC651AEVUA-ND
Price Break
1
10
25
100
Unit Price
1.81000
1.51000
1.26000
1.14000
Extended Price
1.81
15.10
31.50
114.00
Manufacturer Part NumberTC651AEVUA
DescriptionIC TEMP SNSR/DC FAN CTRLR 8-MSOP
Quantity Available 223
All prices are in USD

Purchase Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
Technical/Catalog InformationTC651AEVUA
VendorMicrochip Technology
CategorySensors, Transducers
Voltage - Supply2.8 V ~ 5.5 V
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTube
Output TypeActive Low
Sensing Temperature25°C Low, 45°C High Temperature Thresholds
Drawing Number150; C04-111; MS; 8
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC651AEVUA
TC651AEVUA

TC651AEVUA Specification Sheet

Image of IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA

IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA (TC651AEVUA-ND) - Sensors, Transducers

Related parts Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650AGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650BEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC650CGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC650CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651CGVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC651CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652ACVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUA-ND.
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC652AEVUA
 Order 'ic temp snsr/dc fan ctrlr 8-msop - TC652AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650ACVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUATR-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650BEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUATR-ND.

Options for Temperature IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
Send this link via E-Mail
Help With This Screen

IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651ACVUA Next: IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AGVUA
IC TEMP SNSR/DC FAN CTRLR 8-MSOP - TC651AEVUA