Keywords:





Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR

IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR - Integrated Circuits (ICs)

Digi-Key Part Number TC650CGVUATR-ND
Price Break
2500
Unit Price
1.14000
Extended Price
2850.00
Manufacturer Part NumberTC650CGVUATR
DescriptionIC TEMP SNSR/DC FAN CNTRLR 8MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR
Technical/Catalog InformationTC650CGVUATR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
Voltage - Supply2.8 V ~ 5.5 V
Package / Case8-MSOP, Micro8™, 8-uMAX, 8-uSOP,
PackagingTape & Reel (TR)
Output TypeActive Low
Sensing Temperature35°C Low, 55°C High Temperature Thresholds
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC650CGVUATR
TC650CGVUATR


Image of IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR

IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR (TC650CGVUATR-ND) - Integrated Circuits (ICs)

Related parts Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650CGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650ACVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650AEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650AGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650BEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC651ACVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC651ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC651AEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC651AGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC651BEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC651BEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651BEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC651CGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC651CGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC652ACVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC652ACVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC652AEVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AEVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC652AGVUA
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AGVUA-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC652AGVUATR
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AGVUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AGVUATR-ND.
Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tube 2.8 V ~ 5.5 V TC652BEVUA
 Order 'ic temp snsr/dc fan cntrlr 8msop - TC652BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652BEVUA-ND.

Options for Microchip Technology Thermal Management Integrated Circuit (ics) Active Low Tape & Reel (TR) 2.8 V ~ 5.5 V TC650CGVUATR
Send this link via E-Mail
Help With This Screen

IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650BEVUATR Next: IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651ACVUATR
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUATR