IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUA - Sensors, Transducers
| Digi-Key Part Number | TC650AEVUA-ND |
400 |
1.14000 |
Extended Price
456.00 |
| Manufacturer Part Number | TC650AEVUA | |||
| Description | IC TEMP SNSR/DC FAN CNTRLR 8MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC650AEVUA |
| Vendor | Microchip Technology |
| Category | Sensors, Transducers |
| Voltage - Supply | 2.8 V ~ 5.5 V |
| Package / Case | 8-MSOP |
| Packaging | Tube |
| Output Type | Active Low |
| Sensing Temperature | 25°C Low, 45°C High Temperature Thresholds |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC650AEVUA TC650AEVUA |
TC650AEVUA Specification Sheet
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUA (TC650AEVUA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650ACVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650ACVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650AGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650AGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650BEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650BEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC650CGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC650CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC650CGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651ACVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651ACVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651AEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651AGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651AGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651BEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651BEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC651CGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC651CGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC651CGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652ACVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652ACVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652ACVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652AEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652AGVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652AGVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652AGVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652BEVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652BEVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652BEVUA-ND.
IC TEMP SNSR/DC FAN CNTRLR 8MSOP - TC652BFVUA
Order 'ic temp snsr/dc fan cntrlr 8msop - TC652BFVUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC652BFVUA-ND.
Send this link via E-Mail
Help With This Screen