Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOATR - Integrated Circuits (ICs)

Digi-Key Part Number TC647VOATR-ND
Price Break
3300
Unit Price
1.01000
Extended Price
3333.00
Manufacturer Part NumberTC647VOATR
DescriptionIC PWM FAN SPEED CONTRLR 8-SOIC
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTC647VOATR
VendorMicrochip Technology
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Package / Case8-SOIC (3.9mm Width)
ApplicationsFan Controller
Number of Outputs1
Voltage - Supply3 V ~ 5.5 V
Load Voltage-
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TC647VOATR
TC647VOATR

TC647VOATR Specification Sheet

Image of IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOATR

IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOATR (TC647VOATR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOATR
 Order 'ic pwm fan speed contrlr 8-soic - TC647VOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VOATR-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA713
 Order 'ic pwm fan speed contrlr 8-soic - TC642COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA
 Order 'ic pwm fan speed contrlr 8-soic - TC642COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642EOA713
 Order 'ic pwm fan speed contrlr 8-soic - TC642EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642EOA
 Order 'ic pwm fan speed contrlr 8-soic - TC642EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642VOA713
 Order 'ic pwm fan speed contrlr 8-soic - TC642VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642VOA
 Order 'ic pwm fan speed contrlr 8-soic - TC642VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA713
 Order 'ic pwm fan speed contrlr 8-soic - TC646EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA
 Order 'ic pwm fan speed contrlr 8-soic - TC646EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647EOA
 Order 'ic pwm fan speed contrlr 8-soic - TC647EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647EOATR
 Order 'ic pwm fan speed contrlr 8-soic - TC647EOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EOATR-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOA
 Order 'ic pwm fan speed contrlr 8-soic - TC647VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC648EOA713
 Order 'ic pwm fan speed contrlr 8-soic - TC648EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC648EOA
 Order 'ic pwm fan speed contrlr 8-soic - TC648EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EOA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642EUA713
 Order 'ic pwm fan speed contrlr 8-msop - TC642EUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EUA713-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOA Next: IC PWM FAN SPEED CONTRLR 8-SOIC - TC648EOA