IC PWM FAN SPD CNTRLR SD 8-MSOP - TC646VUA - Integrated Circuits (ICs)
| Digi-Key Part Number | TC646VUA-ND |
400 |
1.01000 |
Extended Price
404.00 |
| Manufacturer Part Number | TC646VUA | |||
| Description | IC PWM FAN SPD CNTRLR SD 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC646VUA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-MSOP |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | - |
| Series | |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC646VUA TC646VUA |
TC646VUA Specification Sheet
IC PWM FAN SPD CNTRLR SD 8-MSOP - TC646VUA (TC646VUA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM FAN SPD CNTRLR SD 8-MSOP - TC646VUA
Order 'ic pwm fan spd cntrlr sd 8-msop - TC646VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646VUA-ND.
IC PWM FAN SPD CNTRLR SD 8-MSOP - TC646VUA713
Order 'ic pwm fan spd cntrlr sd 8-msop - TC646VUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646VUA713-ND.
IC PWM FAN SPD CNTRLR SD 8-SOIC - TC646VOA713
Order 'ic pwm fan spd cntrlr sd 8-soic - TC646VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646VOA713-ND.
IC PWM FAN SPD CNTRLR SD 8-SOIC - TC646VOA
Order 'ic pwm fan spd cntrlr sd 8-soic - TC646VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646VOA-ND.
IC PWM FAN SPD CNTRLR SD 8-DIP - TC646VPA
Order 'ic pwm fan spd cntrlr sd 8-dip - TC646VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646VPA-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC648VUA713
Order 'ic pwm fan spd contrlr sd 8-msop - TC648VUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648VUA713-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC648VUA
Order 'ic pwm fan spd contrlr sd 8-msop - TC648VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648VUA-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC649EUA
Order 'ic pwm fan spd contrlr sd 8-msop - TC649EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649EUA-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC649EUATR
Order 'ic pwm fan spd contrlr sd 8-msop - TC649EUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649EUATR-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC649VUA
Order 'ic pwm fan spd contrlr sd 8-msop - TC649VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649VUA-ND.
IC PWM FAN SPD CONTRLR SD 8-MSOP - TC649VUATR
Order 'ic pwm fan spd contrlr sd 8-msop - TC649VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649VUATR-ND.
IC PWM FAN SPD CONTRLR SD 8-SOIC - TC648VOA713
Order 'ic pwm fan spd contrlr sd 8-soic - TC648VOA713' online from Digi-Key. Manufactured by Microchip Technology (VA). Digi-Key part number TC648VOA713CT-ND.
IC PWM FAN SPD CONTRLR SD 8-SOIC - TC648VOA713
Order 'ic pwm fan spd contrlr sd 8-soic - TC648VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648VOA713TR-ND.
IC PWM FAN SPD CONTRLR SD 8-SOIC - TC648VOA
Order 'ic pwm fan spd contrlr sd 8-soic - TC648VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648VOA-ND.
IC PWM FAN SPD CONTRLR SD 8-DIP - TC648VPA
Order 'ic pwm fan spd contrlr sd 8-dip - TC648VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648VPA-ND.
Send this link via E-Mail
Help With This Screen