IC PWM FAN SPEED CONTRLR 8-MSOP - TC646EUA - Integrated Circuits (ICs)
| Digi-Key Part Number | TC646EUA-ND |
400 |
1.06000 |
Extended Price
424.00 |
| Manufacturer Part Number | TC646EUA | |||
| Description | IC PWM FAN SPEED CONTRLR 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC646EUA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 8-MSOP |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | - |
| Series | |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC646EUA TC646EUA |
TC646EUA Specification Sheet
IC PWM FAN SPEED CONTRLR 8-MSOP - TC646EUA (TC646EUA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PWM FAN SPEED CONTRLR 8-MSOP - TC646EUA
Order 'ic pwm fan speed contrlr 8-msop - TC646EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EUA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642EUA713
Order 'ic pwm fan speed contrlr 8-msop - TC642EUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EUA713-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642EUA
Order 'ic pwm fan speed contrlr 8-msop - TC642EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EUA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642VUA713
Order 'ic pwm fan speed contrlr 8-msop - TC642VUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VUA713-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642VUA
Order 'ic pwm fan speed contrlr 8-msop - TC642VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VUA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC646EUA713
Order 'ic pwm fan speed contrlr 8-msop - TC646EUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EUA713-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC647EUA
Order 'ic pwm fan speed contrlr 8-msop - TC647EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EUA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC647EUATR
Order 'ic pwm fan speed contrlr 8-msop - TC647EUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EUATR-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC647VUA
Order 'ic pwm fan speed contrlr 8-msop - TC647VUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VUA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC647VUATR
Order 'ic pwm fan speed contrlr 8-msop - TC647VUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VUATR-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC648EUA713
Order 'ic pwm fan speed contrlr 8-msop - TC648EUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EUA713-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC648EUA
Order 'ic pwm fan speed contrlr 8-msop - TC648EUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EUA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA713
Order 'ic pwm fan speed contrlr 8-soic - TC642COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA
Order 'ic pwm fan speed contrlr 8-soic - TC642COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642EOA713
Order 'ic pwm fan speed contrlr 8-soic - TC642EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EOA713-ND.
Send this link via E-Mail
Help With This Screen