IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA713
| Digi-Key Part Number | TC646EOA713-ND |
3300 |
1.16000 |
Extended Price
3828.00 |
| Manufacturer Part Number | TC646EOA713 | |||
| Description | IC PWM FAN SPEED CONTRLR 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC646EOA713 |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 8-SOIC (3.9mm Width) |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC646EOA713 TC646EOA713 |
TC646EOA713 Specification Sheet
IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA713 (TC646EOA713-ND)
Related parts:IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA713
Order 'ic pwm fan speed contrlr 8-soic - TC646EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA713
Order 'ic pwm fan speed contrlr 8-soic - TC642COA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642COA
Order 'ic pwm fan speed contrlr 8-soic - TC642COA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642COA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642EOA713
Order 'ic pwm fan speed contrlr 8-soic - TC642EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642EOA
Order 'ic pwm fan speed contrlr 8-soic - TC642EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642VOA713
Order 'ic pwm fan speed contrlr 8-soic - TC642VOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC642VOA
Order 'ic pwm fan speed contrlr 8-soic - TC642VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642VOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC646EOA
Order 'ic pwm fan speed contrlr 8-soic - TC646EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647EOA
Order 'ic pwm fan speed contrlr 8-soic - TC647EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647EOATR
Order 'ic pwm fan speed contrlr 8-soic - TC647EOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647EOATR-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOA
Order 'ic pwm fan speed contrlr 8-soic - TC647VOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VOA-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC647VOATR
Order 'ic pwm fan speed contrlr 8-soic - TC647VOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VOATR-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC648EOA713
Order 'ic pwm fan speed contrlr 8-soic - TC648EOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EOA713-ND.
IC PWM FAN SPEED CONTRLR 8-SOIC - TC648EOA
Order 'ic pwm fan speed contrlr 8-soic - TC648EOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648EOA-ND.
IC PWM FAN SPEED CONTRLR 8-MSOP - TC642EUA713
Order 'ic pwm fan speed contrlr 8-msop - TC642EUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642EUA713-ND.
Send this link via E-Mail
Help With This Screen