IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA
| Digi-Key Part Number | TC646BEOA-ND |
500 |
.89000 |
Extended Price
445.00 |
| Manufacturer Part Number | TC646BEOA | |||
| Description | IC PWM FAN SPEED CTRLR SD 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC646BEOA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Package / Case | 8-SOIC (3.9mm Width) |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC646BEOA TC646BEOA |
TC646BEOA Specification Sheet
IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA (TC646BEOA-ND)
Related parts:IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA
Order 'ic pwm fan speed ctrlr sd 8soic - TC646BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEOA-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA713
Order 'ic pwm fan speed ctrlr sd 8soic - TC646BEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEOA713-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC648BEOA713
Order 'ic pwm fan speed ctrlr sd 8soic - TC648BEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEOA713-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC648BEOA
Order 'ic pwm fan speed ctrlr sd 8soic - TC648BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEOA-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC649BEOA
Order 'ic pwm fan speed ctrlr sd 8soic - TC649BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEOA-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC649BEOATR
Order 'ic pwm fan speed ctrlr sd 8soic - TC649BEOATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEOATR-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC646BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC646BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC646BEUA713
Order 'ic pwm fan speed ctrlr sd 8msop - TC646BEUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEUA713-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC646BEUA
Order 'ic pwm fan speed ctrlr sd 8msop - TC646BEUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEUA-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC648BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC648BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC648BEUA713
Order 'ic pwm fan speed ctrlr sd 8msop - TC648BEUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEUA713-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC648BEUA
Order 'ic pwm fan speed ctrlr sd 8msop - TC648BEUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEUA-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC649BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC649BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC649BEUA
Order 'ic pwm fan speed ctrlr sd 8msop - TC649BEUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEUA-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC649BEUATR
Order 'ic pwm fan speed ctrlr sd 8msop - TC649BEUATR' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEUATR-ND.
Send this link via E-Mail
Help With This Screen