IC PWM FAN SPEED CTRLR 8DIP - TC642BEPA
| Digi-Key Part Number | TC642BEPA-ND |
420 |
1.00000 |
Extended Price
420.00 |
| Manufacturer Part Number | TC642BEPA | |||
| Description | IC PWM FAN SPEED CTRLR 8DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC642BEPA |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Package / Case | 8-DIP (300 mil) |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 5.5 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC642BEPA TC642BEPA |
TC642BEPA Specification Sheet
IC PWM FAN SPEED CTRLR 8DIP - TC642BEPA (TC642BEPA-ND)
Related parts:IC PWM FAN SPEED CTRLR 8DIP - TC642BEPA
Order 'ic pwm fan speed ctrlr 8dip - TC642BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEPA-ND.
IC PWM FAN SPEED CTRLR 8DIP - TC647BEPA
Order 'ic pwm fan speed ctrlr 8dip - TC647BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC646BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC646BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC648BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC648BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC648BEPA-ND.
IC PWM FAN SPEED CTRLR SD 8DIP - TC649BEPA
Order 'ic pwm fan speed ctrlr sd 8dip - TC649BEPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC649BEPA-ND.
IC PWM FAN SPEED CTRLR 8SOIC - TC642BEOA713
Order 'ic pwm fan speed ctrlr 8soic - TC642BEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEOA713-ND.
IC PWM FAN SPEED CTRLR 8SOIC - TC642BEOA
Order 'ic pwm fan speed ctrlr 8soic - TC642BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEOA-ND.
IC PWM FAN SPEED CTRLR 8MSOP - TC642BEUA713
Order 'ic pwm fan speed ctrlr 8msop - TC642BEUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEUA713-ND.
IC PWM FAN SPEED CTRLR 8MSOP - TC642BEUA
Order 'ic pwm fan speed ctrlr 8msop - TC642BEUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEUA-ND.
IC PWM FAN SPEED CONTROLLER 8DIP - TC642CPA
Order 'ic pwm fan speed controller 8dip - TC642CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642CPA-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA713
Order 'ic pwm fan speed ctrlr sd 8soic - TC646BEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEOA713-ND.
IC PWM FAN SPEED CTRLR SD 8SOIC - TC646BEOA
Order 'ic pwm fan speed ctrlr sd 8soic - TC646BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEOA-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC646BEUA713
Order 'ic pwm fan speed ctrlr sd 8msop - TC646BEUA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEUA713-ND.
IC PWM FAN SPEED CTRLR SD 8MSOP - TC646BEUA
Order 'ic pwm fan speed ctrlr sd 8msop - TC646BEUA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC646BEUA-ND.
IC PWM FAN SPEED CTRLR 8SOIC - TC647BEOA
Order 'ic pwm fan speed ctrlr 8soic - TC647BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647BEOA-ND.
Send this link via E-Mail
Help With This Screen