Keywords:





NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#

IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M# - Integrated Circuits (ICs)

Digi-Key Part Number NJM2611M#-ND
Price Break
2000
Unit Price
1.20000
Extended Price
2400.00
Manufacturer Part NumberNJM2611M#
DescriptionIC SERVO MOTOR CONTROLLER 16-DMP
Quantity Available Non-Stock
All prices are in USD

Purchase NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#
Technical/Catalog InformationNJM2611M#
VendorNJR
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Controller, Servo
Number of Outputs1
Voltage - Supply2.5 V ~ 7.5 V
Voltage - Load-
Current - Output600mA
Operating Temperature-20°C ~ 75°C
Package / Case16-DMP
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NJM2611M#
NJM2611M#

NJM2611M# Specification Sheet

Image of IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M#

IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M# (NJM2611M#-ND) - Integrated Circuits (ICs)

Related parts NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M
 Order 'ic servo motor controller 16-dmp - NJM2611M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611M-ND.
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#
 Order 'ic servo motor controller 16-dmp - NJM2611M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611M#-ND.
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 600mA 2.5 V ~ 7.5 V NJM2611D
 Order 'ic servo motor controller 16-dip - NJM2611D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611D-ND.
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 600mA 2.5 V ~ 7.5 V NJM2611D#
 Order 'ic servo motor controller 16-dip - NJM2611D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611D#-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 10mA 11.5 V ~ 15.6 V IR2166
 Order 'ic pfc/ballast control 16-dip - IR2166' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 10mA 11.5 V ~ 15.6 V IR2166S
 Order 'ic pfc/ballast control 16-soic - IR2166S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166S-ND.
International Rectifier (VA) Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Cut Tape (CT) 10mA 12.5 V ~ 15.6 V IRS2168DSTRPBF
 Order 'ic pfc & ballast control 16-soic - IRS2168DSTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2168DSTRPBFCT-ND.
International Rectifier (VA) Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Digi-Reel® 10mA 12.5 V ~ 15.6 V IRS2168DSTRPBF
 Order 'ic pfc & ballast control 16-soic - IRS2168DSTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2168DSTRPBFDKR-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tape & Reel (TR) 10mA 12.5 V ~ 15.6 V IRS2168DSTRPBF
 Order 'ic pfc & ballast control 16-soic - IRS2168DSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2168DSTRPBFTR-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IRS2168DSPBF
 Order 'ic pfc/ballast control 16-soic - IRS2168DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2168DSPBF-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 10mA 11.5 V ~ 15.6 V IR2166SPBF
 Order 'ic pfc/ballast control 16-soic - IR2166SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166SPBF-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2320ID
 Order 'ic hot swap controller 16-soic - TPS2320ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6766-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 3 V ~ 13 V, 3 V ~ 5.5 V TPS2321ID
 Order 'ic hot swap controller 16-soic - TPS2321ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6767-5-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 9 V ~ 80 V MAX5934AEEE+
 Order 'ic hot-swap controller 16-qsop - MAX5934AEEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5934AEEE+-ND.
Maxim Integrated Products Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tape & Reel (TR) - 9 V ~ 80 V MAX5934AEEE+T
 Order 'ic hot-swap controller 16-qsop - MAX5934AEEE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5934AEEE+T-ND.

Options for NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Bulk 600mA 2.5 V ~ 7.5 V NJM2611M#
Send this link via E-Mail
Help With This Screen

IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M#
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M Next: IC SEVEN DARLINGTON ARRAY 16SOIC - ULN2003D1
IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M#