IC SERVO MOTOR CONTROLLER 16-DIP - NJM2611D# - Integrated Circuits (ICs)
NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 600mA 2.5 V ~ 7.5 V NJM2611D#
| Digi-Key Part Number | NJM2611D#-ND |
1000 |
1.20000 |
Extended Price
1200.00 |
| Manufacturer Part Number | NJM2611D# | |||
| Description | IC SERVO MOTOR CONTROLLER 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NJM2611D# |
| Vendor | NJR |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Servo |
| Number of Outputs | 1 |
| Voltage - Supply | 2.5 V ~ 7.5 V |
| Voltage - Load | - |
| Current - Output | 600mA |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NJM2611D# NJM2611D# |
NJM2611D# Specification Sheet
IC SERVO MOTOR CONTROLLER 16-DIP - NJM2611D# (NJM2611D#-ND) - Integrated Circuits (ICs)
Related parts NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 600mA 2.5 V ~ 7.5 V NJM2611D#IC SERVO MOTOR CONTROLLER 16-DIP - NJM2611D
Order 'ic servo motor controller 16-dip - NJM2611D' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611D-ND.
IC SERVO MOTOR CONTROLLER 16-DIP - NJM2611D#
Order 'ic servo motor controller 16-dip - NJM2611D#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611D#-ND.
IC PFC/BALLAST CONTROL 16-DIP - IR2166
Order 'ic pfc/ballast control 16-dip - IR2166' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M
Order 'ic servo motor controller 16-dmp - NJM2611M' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611M-ND.
IC SERVO MOTOR CONTROLLER 16-DMP - NJM2611M#
Order 'ic servo motor controller 16-dmp - NJM2611M#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM2611M#-ND.
IC CCFL DRIVER CONTROLLER 16-DIP - UBA2070P/N1,112
Order 'ic ccfl driver controller 16-dip - UBA2070P/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3327-5-ND.
IC SONAR RANGING CONTROL 16-DIP - TL851CN
Order 'ic sonar ranging control 16-dip - TL851CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19329-5-ND.
IC SONAR RANGING CONTROL 16-DIP - TL851CNE4
Order 'ic sonar ranging control 16-dip - TL851CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL851CNE4-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM3717D2#
Order 'ic stepper motor driver 16-dip - NJM3717D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3717D2#-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM3717D2
Order 'ic stepper motor driver 16-dip - NJM3717D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM3717D2-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM37717D2#
Order 'ic stepper motor driver 16-dip - NJM37717D2#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37717D2#-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM37717D2
Order 'ic stepper motor driver 16-dip - NJM37717D2' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37717D2-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM37770D3
Order 'ic stepper motor driver 16-dip - NJM37770D3' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37770D3-ND.
IC STEPPER MOTOR DRIVER 16-DIP - NJM37770D3#
Order 'ic stepper motor driver 16-dip - NJM37770D3#' online from Digi-Key. Manufactured by NJR. Digi-Key part number NJM37770D3#-ND.
BRUSH MOTOR CONTROLLER 14-DIP - TPIC2101N
Order 'brush motor controller 14-dip - TPIC2101N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10861-5-ND.
Options for NJR Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 600mA 2.5 V ~ 7.5 V NJM2611D#
Send this link via E-Mail
Help With This Screen
