IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CS - Integrated Circuits (ICs)
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 50mA 10.8 V ~ 13.2 V ML4425CS
| Digi-Key Part Number | ML4425CS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ML4425CS | |||
| Description | IC BLDC MOTOR CONTROLLER 28-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ML4425CS |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Brushless (BLDC) |
| Number of Outputs | 1 |
| Voltage - Supply | 10.8 V ~ 13.2 V |
| Voltage - Load | - |
| Current - Output | 50mA |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ML4425CS ML4425CS |
ML4425CS Specification Sheet
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CS (ML4425CS-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 50mA 10.8 V ~ 13.2 V ML4425CSIC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CS
Order 'ic bldc motor controller 28-soic - ML4425CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CS-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXCT-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXDKR-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CSXTR-ND.
IC PWM MOTOR CONTROLLER 28-DIP - ML4425CP
Order 'ic pwm motor controller 28-dip - ML4425CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CP-ND.
IC HID LAMP CONTROLLER 28-SOIC - UCC2305DW
Order 'ic hid lamp controller 28-soic - UCC2305DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13023-5-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDWE
Order 'ic motor controller 28-soic - MC3PHACVDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDWE-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDW
Order 'ic motor controller 28-soic - MC3PHACVDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDW-ND.
IC SIMPLE BALLAST CONTROL 8-DIP - KA7541
Order 'ic simple ballast control 8-dip - KA7541' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7541-ND.
IC CFL BALLAST CONTROL 8-DIP - FAN7710SN
Order 'ic cfl ballast control 8-dip - FAN7710SN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN7710SN-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
Order 'ic dc motor controller 28-tssop - UCC3626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q
Order 'ic dc motor controller 28-plcc - UC3625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15064-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625QTR
Order 'ic dc motor controller 28-plcc - UC3625QTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3625QTR-ND.
IC DC MOTOR CONTROL 20-SOIC - UC2637DW
Order 'ic dc motor control 20-soic - UC2637DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2481-5-ND.
Options for Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 50mA 10.8 V ~ 13.2 V ML4425CS
Send this link via E-Mail
Help With This Screen
