IC MOTOR CONTROLLER 32QFP - MC3PHACVFAE - Integrated Circuits (ICs)
| Digi-Key Part Number | MC3PHACVFAE-ND |
1 25 100 |
10.51000 8.69720 7.16760 |
Extended Price
10.51 217.43 716.76 |
| Manufacturer Part Number | MC3PHACVFAE | |||
| Description | IC MOTOR CONTROLLER 32QFP | |||
| Quantity Available | 763 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC3PHACVFAE |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Controller, 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 105°C |
| Package / Case | 32-LQFP |
| Packaging | Tray |
| Drawing Number | 375; 873A-03; FA; 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC3PHACVFAE MC3PHACVFAE |
MC3PHACVFAE Specification Sheet
IC MOTOR CONTROLLER 32QFP - MC3PHACVFAE (MC3PHACVFAE-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTOR CONTROLLER 32QFP - MC3PHACVFAE
Order 'ic motor controller 32qfp - MC3PHACVFAE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVFAE-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDWE
Order 'ic motor controller 28-soic - MC3PHACVDWE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDWE-ND.
IC MOTOR CONTROLLER 28-SOIC - MC3PHACVDW
Order 'ic motor controller 28-soic - MC3PHACVDW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVDW-ND.
IC MOTOR CONTROLLER 28-DIP - MC3PHACVPE
Order 'ic motor controller 28-dip - MC3PHACVPE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC3PHACVPE-ND.
IC MOTOR DRIVER H-BRIDGE 24TSSOP - MPC17510EJ
Order 'ic motor driver h-bridge 24tssop - MPC17510EJ' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC17510EJ-ND.
IC MOTOR DRIVER H-BRIDGE 24TSSOP - MPC17510EJR2
Order 'ic motor driver h-bridge 24tssop - MPC17510EJR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC17510EJR2TR-ND.
IC MOTOR DRIVER H-BRIDGE 24TSSOP - MPC17510EJR2
Order 'ic motor driver h-bridge 24tssop - MPC17510EJR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MPC17510EJR2CT-ND.
IC PWM MOTOR CONTROLLER 28-DIP - ML4425CP
Order 'ic pwm motor controller 28-dip - ML4425CP' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CP-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CS
Order 'ic bldc motor controller 28-soic - ML4425CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CS-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXCT-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML4425CSXDKR-ND.
IC BLDC MOTOR CONTROLLER 28-SOIC - ML4425CSX
Order 'ic bldc motor controller 28-soic - ML4425CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ML4425CSXTR-ND.
IC DC MOTOR CONTROLLER 28-SOIC - UCC3626DW
Order 'ic dc motor controller 28-soic - UCC3626DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11452-5-ND.
IC DC MOTOR CONTROLLER 28-TSSOP - UCC3626PW
Order 'ic dc motor controller 28-tssop - UCC3626PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11453-5-ND.
IC DC MOTOR CONTROLLER 28-PLCC - UC3625Q
Order 'ic dc motor controller 28-plcc - UC3625Q' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15064-5-ND.
Send this link via E-Mail
Help With This Screen
