IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33887DH-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC33887DH | |||
| Description | IC H-BRIDGE 5.0A W/CS 20-HSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC33887DH |
| Vendor | Freescale Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, H Bridge |
| Number of Outputs | 1 |
| Voltage - Supply | 5 V ~ 28 V |
| Voltage - Load | - |
| Current - Output | 5A |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | 20-HSOP |
| Packaging | Tube |
| Drawing Number | 375; 979; DH; 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC33887DH MC33887DH |
MC33887DH Specification Sheet
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH (MC33887DH-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
IC PROM SRL FOR 4M GATE 20-TSSOP - XCF04SVOG20C
Order 'ic prom srl for 4m gate 20-tssop - XCF04SVOG20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1288-5-ND.
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24103RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24103RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17155-1-ND.
IC LI-ION/POL CHARGE MGMT 20-QFN - BQ24105RHLR
Order 'ic li-ion/pol charge mgmt 20-qfn - BQ24105RHLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17159-1-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB
Order 'ic h bridge 3a 55v to-220 - LMD18245T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18245T-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
IC 12 BIT DAC 8 CH S/O 20-TSSOP - TLV5630IPW
Order 'ic 12 bit dac 8 ch s/o 20-tssop - TLV5630IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3066-5-ND.
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
Send this link via E-Mail
Help With This Screen
