IC CTRLR MOTOR DC BRUSHLSS 20DIP - MC33033P - Integrated Circuits (ICs)
| Digi-Key Part Number | MC33033POS-ND |
270 |
2.67752 |
Extended Price
722.93 |
| Manufacturer Part Number | MC33033P | |||
| Description | IC CTRLR MOTOR DC BRUSHLSS 20DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC33033P |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 20-DIP |
| Applications | 3-Phase, DC Motor Controller |
| Number of Outputs | 1 |
| Voltage - Supply | 30V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC33033P MC33033P MC33033POS ND MC33033POSND MC33033POS |
MC33033P Specification Sheet
IC CTRLR MOTOR DC BRUSHLSS 20DIP - MC33033P (MC33033POS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR MOTOR DC BRUSHLSS 20DIP - MC33033P
Order 'ic ctrlr motor dc brushlss 20dip - MC33033P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033POS-ND.
IC CTRLR MOTOR DC BRUSHLSS 20DIP - MC33033PG
Order 'ic ctrlr motor dc brushlss 20dip - MC33033PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033PGOS-ND.
IC CTRLR MOTOR DC BRUSHLSS 24DIP - MC33035PG
Order 'ic ctrlr motor dc brushlss 24dip - MC33035PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035PGOS-ND.
IC CTRLR MOTOR DC BRUSHLSS 24DIP - MC33035P
Order 'ic ctrlr motor dc brushlss 24dip - MC33035P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035POS-ND.
IC CTRLR MOTOR DC SERVO 16DIP - MC33030PG
Order 'ic ctrlr motor dc servo 16dip - MC33030PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33030PGOS-ND.
IC CTRLR MOTOR DC SERVO 16DIP - MC33030P
Order 'ic ctrlr motor dc servo 16dip - MC33030P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33030POS-ND.
IC CTRLR MOTOR DC BRSHLSS 20SOIC - MC33033DWR2G
Order 'ic ctrlr motor dc brshlss 20soic - MC33033DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033DWR2GOS-ND.
IC CTRLR MOTOR DC BRSHLSS 20SOIC - MC33033DWR2
Order 'ic ctrlr motor dc brshlss 20soic - MC33033DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33033DWR2OSCT-ND.
IC CTRLR MOTOR DC BRSHLSS 20SOIC - MC33033DWR2
Order 'ic ctrlr motor dc brshlss 20soic - MC33033DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33033DWR2OSTR-ND.
IC CTRLR MOTOR DC BRSHLSS 24SOIC - MC33035DWR2G
Order 'ic ctrlr motor dc brshlss 24soic - MC33035DWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33035DWR2GOSCT-ND.
IC CTRLR MOTOR DC BRSHLSS 24SOIC - MC33035DWR2G
Order 'ic ctrlr motor dc brshlss 24soic - MC33035DWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33035DWR2GOSDKR-ND.
IC CTRLR MOTOR DC BRSHLSS 24SOIC - MC33035DWR2G
Order 'ic ctrlr motor dc brshlss 24soic - MC33035DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035DWR2GOSTR-ND.
IC CTRLR MOTOR DC BRSHLSS 24SOIC - MC33035DWR2
Order 'ic ctrlr motor dc brshlss 24soic - MC33035DWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC33035DWR2OSCT-ND.
IC CTRLR MOTOR DC BRSHLSS 24SOIC - MC33035DWR2
Order 'ic ctrlr motor dc brshlss 24soic - MC33035DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC33035DWR2OSTR-ND.
IC CTRLR/DRIVER DC MOTOR 24SOIC - A8904SLB-T
Order 'ic ctrlr/driver dc motor 24soic - A8904SLB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1103-ND.
Send this link via E-Mail
Help With This Screen