Keywords:





IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMD18245T-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
15.98000
13.69520
12.14290
11.59512
11.41250
11.32120
10.95600
Extended Price
15.98
342.38
1214.29
2898.78
5706.25
11321.20
54780.00
Manufacturer Part NumberLMD18245T/NOPB
DescriptionIC H BRIDGE 3A 55V TO-220
Quantity Available 522
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLMD18245T/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
ApplicationsDC Motor Driver, Stepper Motor Driver, H Bridge
Number of Outputs1
Voltage - Supply12 V ~ 55 V
Voltage - Load-
Current - Output3A
Operating Temperature-40°C ~ 125°C
Package / CaseTO-220-15 (Bent and Staggered Leads)
PackagingTube
Drawing Number14; TA15A; ; 15
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMD18245T NOPB
LMD18245TNOPB
LMD18245T ND
LMD18245TND
LMD18245T

LMD18245T/NOPB Specification Sheet

Image of IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB

IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB (LMD18245T-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB
 Order 'ic h bridge 3a 55v to-220 - LMD18245T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18245T-ND.
IC H BRIDGE 3A 55V TO-220 - LMD18200T/NOPB
 Order 'ic h bridge 3a 55v to-220 - LMD18200T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMD18200T-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
 Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
 Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC CTRLR BRIDGE USB-UART 28MLP - CP2101-GM
 Order 'ic ctrlr bridge usb-uart 28mlp - CP2101-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1162-ND.
IC CTRLR BRIDGE USB-UART 28QFN - CP2103-GM
 Order 'ic ctrlr bridge usb-uart 28qfn - CP2103-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1164-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
 Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
 Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
IC REG 1A POS 5V TO-220 - LM7805CT
 Order 'ic reg 1a pos 5v to-220 - LM7805CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM7805CT-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594HVM-5.0/NOPB
 Order 'ic reg simple switcher 8-soic - LM2594HVM-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVM-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-5.0/NOPB
 Order 'ic reg simple switcher 8-soic - LM2594M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2674M-5.0/NOPB
 Order 'ic reg simple switcher 8-soic - LM2674M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2674M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-5.0/NOPB
 Order 'ic reg simple switcher 8-soic - LM2675M-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-5.0-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2675M-ADJ/NOPB
 Order 'ic reg simple switcher 8-soic - LM2675M-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2675M-ADJ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
 Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.

Send this link via E-Mail
Help With This Screen

IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM Next: IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
IC H BRIDGE 3A 55V TO-220 - LMD18245T/NOPB