IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM629M-8-ND |
1 25 100 250 500 1000 5000 |
52.80000 49.28000 45.76000 44.70400 44.00000 43.64800 42.24000 |
Extended Price
52.80 1232.00 4576.00 11176.00 22000.00 43648.00 211200.00 |
| Manufacturer Part Number | LM629M-8/NOPB | |||
| Description | IC CONTROLLER PREC MOTION 24SOIC | |||
| Quantity Available | 59 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM629M-8/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | DC Motor Controller, Servo |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 24-SOIC (7.5mm Width) |
| Packaging | Tube |
| Drawing Number | 14; M24B; ; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM629M 8 NOPB LM629M8NOPB LM629M 8 ND LM629M8ND LM629M-8 |
LM629M-8/NOPB Specification Sheet
IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB (LM629M-8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONTROLLER PREC MOTION 24SOIC - LM629M-8/NOPB
Order 'ic controller prec motion 24soic - LM629M-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629M-8-ND.
IC CONTROLLER PREC MOTION 28-DIP - LM629N-8/NOPB
Order 'ic controller prec motion 28-dip - LM629N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM629N-8-ND.
IC OPAMP PREC JFET LN 8-SOIC - AD8620BR
Order 'ic opamp prec jfet ln 8-soic - AD8620BR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8620BR-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
IC OPAMP FET R-R LP 8-SOIC - AD822ARZ
Order 'ic opamp fet r-r lp 8-soic - AD822ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD822ARZ-ND.
IC DESER/DESCRAM DGTL VID 64TQFP - LMH0031VS/NOPB
Order 'ic deser/descram dgtl vid 64tqfp - LMH0031VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0031VS-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z
Order 'ic lan ethernet ctlr 3v 100lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
Order 'ic lo-pwr rs-485 txrx 8-soic - SN65HVD3082ED' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14640-5-ND.
IC SERIALIZER 10-BIT 28-SSOP - DS92LV1021TMSA/NOPB
Order 'ic serializer 10-bit 28-ssop - DS92LV1021TMSA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS92LV1021TMSA-ND.
IC SERIALIZER VID DGTL 64-TQFP - LMH0030VS/NOPB
Order 'ic serializer vid dgtl 64-tqfp - LMH0030VS/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMH0030VS-ND.
IC MCU OTP 512X12 W/EE 8-SOIJ - PIC12CE518T-04/SM
Order 'ic mcu otp 512x12 w/ee 8-soij - PIC12CE518T-04/SM' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC12CE518T-04/SM-ND.
Send this link via E-Mail
Help With This Screen
