IC MOTION CONTROL AC HP 80QFP - IRMCK203 - Integrated Circuits (ICs)
| Digi-Key Part Number | IRMCK203-ND |
1190 |
13.06250 |
Extended Price
15544.38 |
| Manufacturer Part Number | IRMCK203 | |||
| Description | IC MOTION CONTROL AC HP 80QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRMCK203 |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Controller, Permanent Magnet |
| Number of Outputs | 1 |
| Voltage - Supply | 3 V ~ 3.6 V |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 80-QFP |
| Packaging | Tray |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRMCK203 IRMCK203 |
IRMCK203 Specification Sheet
IC MOTION CONTROL AC HP 80QFP - IRMCK203 (IRMCK203-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC MOTION CONTROL AC HP 80QFP - IRMCK203
Order 'ic motion control ac hp 80qfp - IRMCK203' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK203-ND.
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201
Order 'ic control ac servo motor 100qfp - IRMCK201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK201-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF341CT-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF341DKR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF341TR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF343TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF343TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF343CT-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF343TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF343TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF343DKR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF343TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF343TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF343TR-ND.
IC MOTOR CTRL RAM HP 48-QFP - IRMCF371TR
Order 'ic motor ctrl ram hp 48-qfp - IRMCF371TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF371CT-ND.
IC MOTOR CTRL RAM HP 48-QFP - IRMCF371TR
Order 'ic motor ctrl ram hp 48-qfp - IRMCF371TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF371DKR-ND.
IC MOTOR CTRL RAM HP 48-QFP - IRMCF371TR
Order 'ic motor ctrl ram hp 48-qfp - IRMCF371TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF371TR-ND.
IC MOTOR CTRL OTP HP 48-QFP - IRMCK371TR
Order 'ic motor ctrl otp hp 48-qfp - IRMCK371TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK371CT-ND.
IC MOTOR CTRL OTP HP 48-QFP - IRMCK371TR
Order 'ic motor ctrl otp hp 48-qfp - IRMCK371TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCK371DKR-ND.
IC MOTOR CTRL OTP HP 48-QFP - IRMCK371TR
Order 'ic motor ctrl otp hp 48-qfp - IRMCK371TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK371TR-ND.
IC BALLAST CONTROL 16-DIP - IR21571
Order 'ic ballast control 16-dip - IR21571' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
Send this link via E-Mail
Help With This Screen
