IC CONTROL AC SERVO MOTOR 100QFP - IRMCK202 - Integrated Circuits (ICs)
| Digi-Key Part Number | IRMCK202-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IRMCK202 | |||
| Description | IC CONTROL AC SERVO MOTOR 100QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IRMCK202 |
| Vendor | Vishay IR |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Controller, Servo |
| Number of Outputs | - |
| Voltage - Supply | - |
| Voltage - Load | - |
| Current - Output | - |
| Operating Temperature | - |
| Package / Case | 100-QFP |
| Packaging | Tray |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IRMCK202 IRMCK202 |
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK202 (IRMCK202-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONTROL AC SERVO MOTOR 100QFP - IRMCK202
Order 'ic control ac servo motor 100qfp - IRMCK202' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRMCK202-ND.
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201
Order 'ic control ac servo motor 100qfp - IRMCK201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK201-ND.
IC CONTROL FOR STEP MOTOR 20SOIC - L6506D
Order 'ic control for step motor 20soic - L6506D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3652-5-ND.
IC CONTROLLER INTERRUPT 28-DIP - ID82C59A
Order 'ic controller interrupt 28-dip - ID82C59A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ID82C59A-ND.
IC CONTROLLER HSCX PLCC-44 - SAF 82525 N V2.2
Order 'ic controller hscx plcc-44 - SAF 82525 N V2.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82525 N V2.2-ND.
IC CONTROLLER HSCX PLCC-44 - SAF 82526 N V2.2
Order 'ic controller hscx plcc-44 - SAF 82526 N V2.2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF 82526 N V2.2-ND.
IC CONTROLLER PHY LNK LAY 209BGA - PCI7610GHK
Order 'ic controller phy lnk lay 209bga - PCI7610GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14181-ND.
IC 4CH WAN COMMUN CTRL 100QFP - SCD248110QCD
Order 'ic 4ch wan commun ctrl 100qfp - SCD248110QCD' online from Digi-Key. Manufactured by Intel. Digi-Key part number 832519-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4103VHG
Order 'ic controller geode ohci 100lqfp - CS4103VHG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4103VHG-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4210VJG
Order 'ic controller geode ohci 100lqfp - CS4210VJG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4210VJG-ND.
IC CONTROLLER MEDIA ACCESS - DP83815CVNG
Order 'ic controller media access - DP83815CVNG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815CVNG-ND.
IC CONTROLLER INTERFACE 132-PQFP - DP83850CVF
Order 'ic controller interface 132-pqfp - DP83850CVF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83850CVF-ND.
IC CONTROLLER REPEATER 132-PQFP - DP83858VF
Order 'ic controller repeater 132-pqfp - DP83858VF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83858VF-ND.
IC CONTROLLER T1 5V 40-DIP - DS2141A
Order 'ic controller t1 5v 40-dip - DS2141A' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141A-ND.
IC CONTROLLER T1 5V 40-DIP - DS2141AN
Order 'ic controller t1 5v 40-dip - DS2141AN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2141AN-ND.
Send this link via E-Mail
Help With This Screen
