Keywords:





IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201 - Integrated Circuits (ICs)

Digi-Key Part Number IRMCK201-ND
Price Break
900
Unit Price
11.12200
Extended Price
10009.80
Manufacturer Part NumberIRMCK201
DescriptionIC CONTROL AC SERVO MOTOR 100QFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationIRMCK201
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ApplicationsAC Motor Controller, Servo
Number of Outputs1
Voltage - Supply3 V ~ 3.6 V
Voltage - Load-
Current - Output-
Operating Temperature-40°C ~ 85°C
Package / Case100-QFP
PackagingTray
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRMCK201
IRMCK201

IRMCK201 Specification Sheet

Image of IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201

IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201 (IRMCK201-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201
 Order 'ic control ac servo motor 100qfp - IRMCK201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK201-ND.
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK202
 Order 'ic control ac servo motor 100qfp - IRMCK202' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRMCK202-ND.
IC CTRLR AC MOTOR 3PH HV 64MQFP - IR2238Q
 Order 'ic ctrlr ac motor 3ph hv 64mqfp - IR2238Q' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2238Q-ND.
IC MOTION CONTROL AC HP 80QFP - IRMCK203
 Order 'ic motion control ac hp 80qfp - IRMCK203' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK203-ND.
IC CTLR AC MOTOR 3PH HV 64-MQFP - IR2238QPBF
 Order 'ic ctlr ac motor 3ph hv 64-mqfp - IR2238QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2238QPBF-ND.
IC CONTROL FOR STEP MOTOR 20SOIC - L6506D
 Order 'ic control for step motor 20soic - L6506D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3652-5-ND.
IC CONTROLLER BALLAST 600V 14DIP - IR2156PBF
 Order 'ic controller ballast 600v 14dip - IR2156PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2156PBF-ND.
IC CONTROLLER BALLAST 16DIP - IR21571PBF
 Order 'ic controller ballast 16dip - IR21571PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571PBF-ND.
IC CONTROLLER PFC/BALLAST 16DIP - IR2166PBF
 Order 'ic controller pfc/ballast 16dip - IR2166PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166PBF-ND.
IC CONTROLLER 2PHASE 48-MLPQ - IR3092M
 Order 'ic controller 2phase 48-mlpq - IR3092M' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3092M-ND.
IC CONTROLLER 2PHASE 48-MLPQ - IR3092MTR
 Order 'ic controller 2phase 48-mlpq - IR3092MTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3092MTR-ND.
IC CONTROLLER PWM SWITCH 8SOIC - IRU3033CSPBF
 Order 'ic controller pwm switch 8soic - IRU3033CSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRU3033CSPBF-ND.
IC CTLR AC MOTOR 3PHASE 64-MQFP - IR21381QPBF
 Order 'ic ctlr ac motor 3phase 64-mqfp - IR21381QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21381QPBF-ND.
IC CONTROLLER 2PHASE 48-MLPQ - IR3092MTRPBF
 Order 'ic controller 2phase 48-mlpq - IR3092MTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3092MTRPBF-ND.
IC CONTROLLER INTERRUPT 28-DIP - ID82C59A
 Order 'ic controller interrupt 28-dip - ID82C59A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ID82C59A-ND.

Send this link via E-Mail
Help With This Screen

IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONTROL 9-SIP - IR082H4C10U-P2 Next: IC CONTROL AC SERVO MOTOR 100QFP - IRMCK202
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201