IC CTRLR AC MOTOR 3PH HV 64MQFP - IR2238Q - Integrated Circuits (ICs)
| Digi-Key Part Number | IR2238Q-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | IR2238Q | |||
| Description | IC CTRLR AC MOTOR 3PH HV 64MQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR2238Q |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Controller, 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 12.5 V ~ 20 V |
| Voltage - Load | - |
| Current - Output | 350mA |
| Operating Temperature | -20°C ~ 115°C |
| Package / Case | 64-MQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR2238Q IR2238Q |
IR2238Q Specification Sheet
IC CTRLR AC MOTOR 3PH HV 64MQFP - IR2238Q (IR2238Q-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRLR AC MOTOR 3PH HV 64MQFP - IR2238Q
Order 'ic ctrlr ac motor 3ph hv 64mqfp - IR2238Q' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2238Q-ND.
IC CTLR AC MOTOR 3PH HV 64-MQFP - IR2238QPBF
Order 'ic ctlr ac motor 3ph hv 64-mqfp - IR2238QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2238QPBF-ND.
IC CONTROL AC SERVO MOTOR 100QFP - IRMCK201
Order 'ic control ac servo motor 100qfp - IRMCK201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK201-ND.
IC CTLR AC MOTOR 3PHASE 64-MQFP - IR21381QPBF
Order 'ic ctlr ac motor 3phase 64-mqfp - IR21381QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21381QPBF-ND.
IC MOTION CONTROL AC HP 80QFP - IRMCK203
Order 'ic motion control ac hp 80qfp - IRMCK203' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCK203-ND.
IC MOTOR CTRL RAM 2CH 64QFP - IRMCF311TR
Order 'ic motor ctrl ram 2ch 64qfp - IRMCF311TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF311CT-ND.
IC MOTOR CTRL RAM 2CH 64QFP - IRMCF311TR
Order 'ic motor ctrl ram 2ch 64qfp - IRMCF311TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF311DKR-ND.
IC MOTOR CTRL RAM 2CH 64QFP - IRMCF311TR
Order 'ic motor ctrl ram 2ch 64qfp - IRMCF311TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF311TR-ND.
IC MOTOR CTRL RAM 2CH 100-QFP - IRMCF312TR
Order 'ic motor ctrl ram 2ch 100-qfp - IRMCF312TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF312CT-ND.
IC MOTOR CTRL RAM 2CH 100-QFP - IRMCF312TR
Order 'ic motor ctrl ram 2ch 100-qfp - IRMCF312TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF312DKR-ND.
IC MOTOR CTRL RAM 2CH 100-QFP - IRMCF312TR
Order 'ic motor ctrl ram 2ch 100-qfp - IRMCF312TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF312TR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF341CT-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRMCF341DKR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF341TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF341TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF341TR-ND.
IC MOTOR CTRL RAM HP 64-QFP - IRMCF343TR
Order 'ic motor ctrl ram hp 64-qfp - IRMCF343TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRMCF343CT-ND.
Send this link via E-Mail
Help With This Screen
