IC CONTROLLER FAN SPEED IPPAK - FSCT17A-UH5
| Digi-Key Part Number | FSCT17A-UH5-ND |
3000 |
.63840 |
Extended Price
1915.20 |
| Manufacturer Part Number | FSCT17A-UH5 | |||
| Description | IC CONTROLLER FAN SPEED IPPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSCT17A-UH5 |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | IPPAK-5 |
| Applications | Fan Controller |
| Number of Outputs | 1 |
| Voltage - Supply | - |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSCT17A UH5 FSCT17AUH5 |
FSCT17A-UH5 Specification Sheet
IC CONTROLLER FAN SPEED IPPAK - FSCT17A-UH5 (FSCT17A-UH5-ND)
Related parts :IC CONTROLLER FAN SPEED IPPAK - FSCT17A-UH5
Order 'ic controller fan speed ippak - FSCT17A-UH5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number FSCT17A-UH5-ND.
IC CONTROLLER FAN SPEED IPPAK - FSCT07A-UH5
Order 'ic controller fan speed ippak - FSCT07A-UH5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number FSCT07A-UH5-ND.
IC CONTROLLER FAN SPEED IPPAK - FSCT11A-UH5
Order 'ic controller fan speed ippak - FSCT11A-UH5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number FSCT11A-UH5-ND.
IC PWM FAN SPEED CONTROLLER 8DIP - TC642CPA
Order 'ic pwm fan speed controller 8dip - TC642CPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642CPA-ND.
IC PWM FAN SPEED CONTROLLER 8DIP - TC647VPA
Order 'ic pwm fan speed controller 8dip - TC647VPA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC647VPA-ND.
IC THERM/FAN SPEED CTRLR 16-QSOP - ADM1033ARQ
Order 'ic therm/fan speed ctrlr 16-qsop - ADM1033ARQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1033ARQ-ND.
IC THERM/FAN SPEED CTRLR 16-QSOP - ADM1033ARQ-REEL7
Order 'ic therm/fan speed ctrlr 16-qsop - ADM1033ARQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1033ARQ-REEL7-ND.
IC THERM/FAN SPEED CTRLR 16-QSOP - ADM1033ARQ-REEL
Order 'ic therm/fan speed ctrlr 16-qsop - ADM1033ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1033ARQ-REEL-ND.
IC THERM/FAN SPEED CTRLR 16-QSOP - ADM1033ARQZ
Order 'ic therm/fan speed ctrlr 16-qsop - ADM1033ARQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM1033ARQZ-ND.
IC CTRLR FAN SPEED SMBUS SOT23-5 - LTC1695CS5#TRM
Order 'ic ctrlr fan speed smbus sot23-5 - LTC1695CS5#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1695CS5#TRM-ND.
IC CTRLR FAN SPEED SMBUS SOT23-5 - LTC1695CS5#TRMPBF
Order 'ic ctrlr fan speed smbus sot23-5 - LTC1695CS5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1695CS5#TRMPBF-ND.
IC CTRLR FAN SPEED SMBUS SOT23-5 - LTC1695CS5#TR
Order 'ic ctrlr fan speed smbus sot23-5 - LTC1695CS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1695CS5#TR-ND.
IC CTRLR FAN SPEED SMBUS SOT23-5 - LTC1695CS5#TRPBF
Order 'ic ctrlr fan speed smbus sot23-5 - LTC1695CS5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1695CS5#TRPBF-ND.
IC PWM FAN SPEED CTRLR 8SOIC - TC642BEOA713
Order 'ic pwm fan speed ctrlr 8soic - TC642BEOA713' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEOA713-ND.
IC PWM FAN SPEED CTRLR 8SOIC - TC642BEOA
Order 'ic pwm fan speed ctrlr 8soic - TC642BEOA' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number TC642BEOA-ND.
Send this link via E-Mail
Help With This Screen