Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3.5A 13.5 V ~ 16.5 V FSB50550T
IC SMART POWER MOD 3.5A SPM23-AC - FSB50550T
| Digi-Key Part Number | FSB50550T-ND |
1 25 100 250 500 1000 5000 10000 |
7.70000 6.16000 5.19750 5.00500 4.88950 4.81250 4.69700 4.62000 |
Extended Price
7.70 154.00 519.75 1251.25 2444.75 4812.50 23485.00 46200.00 |
| Manufacturer Part Number | FSB50550T | |||
| Description | IC SMART POWER MOD 3.5A SPM23-AC | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSB50550T |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Applications | AC Motor Controller, 3 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 13.5 V ~ 16.5 V |
| Voltage - Load | 300 V ~ 400 V |
| Current - Output | 3.5A |
| Operating Temperature | -20°C ~ 125°C |
| Package / Case | SPM23AC |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSB50550T FSB50550T |
FSB50550T Specification Sheet
IC SMART POWER MOD 3.5A SPM23-AC - FSB50550T (FSB50550T-ND)
Related parts Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3.5A 13.5 V ~ 16.5 V FSB50550TFairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3.5A 13.5 V ~ 16.5 V FSB50550T
Order 'ic smart power mod 3.5a spm23-ac - FSB50550T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50550T-ND.
Fairchild Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 23mA 13.5 V ~ 16.5 V FSAB20PH60
Order 'ic smart power mod 20a spm27-fa - FSAB20PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAB20PH60-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 1A 13.5 V ~ 16.5 V FSB50250
Order 'ic smart power mod 2a spm23-aa - FSB50250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50250-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3A 12 V ~ 16.5 V FSB50450
Order 'ic smart power mod 3a spm23-aa - FSB50450' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50450-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1A 13.5 V ~ 16.5 V FSB50250S
Order 'ic smart power mod 2a spm23-ba - FSB50250S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50250STR-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 1.5A 13.5 V ~ 16.5 V FSB50325S
Order 'ic smart power mod 1.5a spm23-ba - FSB50325S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50325STR-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tape & Reel (TR) 3A 13.5 V ~ 16.5 V FSB50450S
Order 'ic smart power mod 3a spm23-ba - FSB50450S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSB50450STR-ND.
Fairchild Semiconductor (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 1A 13.5 V ~ 16.5 V FSB50250S
Order 'ic smart power mod 2a spm23-ba - FSB50250S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSB50250SCT-ND.
Fairchild Semiconductor (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 1.5A 13.5 V ~ 16.5 V FSB50325S
Order 'ic smart power mod 1.5a spm23-ba - FSB50325S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSB50325SCT-ND.
Fairchild Semiconductor (VA) Motor And Fan Controllers, Driver Integrated Circuit (ics) Cut Tape (CT) 3A 13.5 V ~ 16.5 V FSB50450S
Order 'ic smart power mod 3a spm23-ba - FSB50450S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSB50450SCT-ND.
Fairchild Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 26mA 20V FPAB50PH60
Order 'ic smart power mod 50a spm27-ha - FPAB50PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPAB50PH60-ND.
Fairchild Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 26mA 20V FPDB20PH60
Order 'ic smart power mod 20a spm27-ga - FPDB20PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB20PH60-ND.
Fairchild Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 26mA 20V FPDB30PH60
Order 'ic smart power mod 30a spm27-ga - FPDB30PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB30PH60-ND.
Fairchild Semiconductor Power Management - Specialized Integrated Circuit (ics) Tube 26mA 20V FPDB50PH60
Order 'ic smart power mod 50a spm27-ha - FPDB50PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPDB50PH60-ND.
Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube - - FPAB30PH60
Order 'ic smart power mod 30a spm27-ga - FPAB30PH60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPAB30PH60-ND.
Options for Fairchild Semiconductor Motor And Fan Controllers, Driver Integrated Circuit (ics) Tube 3.5A 13.5 V ~ 16.5 V FSB50550T
Send this link via E-Mail
Help With This Screen
